BI Technologies / TT Electronics Current Sense Resistors

Results: 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
BI Technologies / TT Electronics Current Sense Resistors - SMD 3W 0.002 ohm 5% 11.804In Stock
Min.: 1
Mult.: 1
Reel: 1.900

Reel, Cut Tape, MouseReel OARS 2 mOhms 3 W 1 % 240 PPM / C 11.56 mm (0.455 in) 3.56 mm (0.14 in) 3.51 mm (0.138 in) - 40 C + 125 C Metal Element 2 Terminal SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD .01 OHM 1W 1% 7.986In Stock
Min.: 1
Mult.: 1
Reel: 1.900

Reel, Cut Tape, MouseReel OARS 10 mOhms 2 W 1 % 40 PPM / C 11.18 mm (0.44 in) 3.18 mm (0.125 in) 3.05 mm (0.12 in) - 40 C + 125 C Metal Element 2 Terminal SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD 1W 0.01 5% 3.689In Stock
Min.: 1
Mult.: 1
Reel: 1.900

Reel, Cut Tape, MouseReel OARS 10 mOhms 2 W 5 % 40 PPM / C 11.18 mm (0.44 in) 3.18 mm (0.125 in) 3.05 mm (0.12 in) - 40 C + 125 C Metal Element 2 Terminal SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD .040 OHM 5% 1.514In Stock
Min.: 1
Mult.: 1
Reel: 1.900

Reel, Cut Tape, MouseReel OARS 40 mOhms 2 W 5 % 40 PPM / C 11.18 mm (0.44 in) 3.18 mm (0.125 in) 3.05 mm (0.12 in) - 40 C + 125 C Metal Element 2 Terminal SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD 2W 30 mOhms '1% 1.093In Stock
Min.: 1
Mult.: 1
Reel: 1.900

Reel, Cut Tape, MouseReel OARS 30 mOhms 2 W 1 % 40 PPM / C 11.18 mm (0.44 in) 3.18 mm (0.125 in) 3.05 mm (0.12 in) - 40 C + 125 C Metal Element SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD 3W 0.010 ohm 1%
3.792Expected 28/08/2026
Min.: 1
Mult.: 1
Reel: 1.900

Reel, Cut Tape, MouseReel OARS 10 mOhms 3 W 1 % 40 PPM / C 11.56 mm (0.455 in) 3.56 mm (0.14 in) 3.51 mm (0.138 in) - 40 C + 125 C Metal Element 2 Terminal SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD .050 OHM 5% 16In Stock
Min.: 1
Mult.: 1
Reel: 1.900

Reel, Cut Tape, MouseReel OARS 50 mOhms 2 W 5 % 40 PPM / C 11.18 mm (0.44 in) 3.18 mm (0.125 in) 3.05 mm (0.12 in) - 40 C + 125 C Metal Element 2 Terminal SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD ZERO OHM JUMPER 925In Stock
Min.: 1
Mult.: 1
Reel: 1.900

Reel, Cut Tape, MouseReel OARS 2 Terminal SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD 1W 0.003 1% 2.140In Stock
Min.: 1
Mult.: 1
Reel: 1.900

Reel, Cut Tape, MouseReel OARS 3 mOhms 2 W 1 % 240 PPM / C 11.18 mm (0.44 in) 3.18 mm (0.125 in) 3.51 mm (0.138 in) - 40 C + 125 C Metal Element SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD 3W 0.003 ohm 1% 1.601In Stock
Min.: 1
Mult.: 1
Reel: 1.900

Reel, Cut Tape, MouseReel OARS 3 mOhms 3 W 1 % 240 PPM / C 11.18 mm (0.44 in) 3.18 mm (0.125 in) 3.51 mm (0.138 in) - 40 C + 125 C Metal Element SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD ZERO OHM 2.705In Stock
Min.: 1
Mult.: 1
Reel: 1.900

Reel, Cut Tape, MouseReel OARS 0 Ohms 2 W 11.18 mm (0.44 in) 3.18 mm (0.125 in) 3.05 mm (0.12 in) - 40 C + 125 C Metal Element 2 Terminal SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD 1 mOhm 5W 1% Tol +/- 50 ppm 2.179In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel LRMAP3920 1 mOhms 5 W 1 % 50 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) - 55 C + 170 C Metal Element 4 Terminal SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD 1 mOhm 4W 1% Tol +/- 50 ppm 17.954In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel LRMAP3920 1 mOhms 4 W 1 % 50 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) - 55 C + 170 C Metal Element 4 Terminal SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD 3W 0.005 ohm 1% 2.872In Stock
Min.: 1
Mult.: 1
Reel: 1.900

Reel, Cut Tape, MouseReel OARS 5 mOhms 3 W 1 % 40 PPM / C 11.18 mm (0.44 in) 3.18 mm (0.125 in) 3.05 mm (0.12 in) - 40 C + 125 C Metal Element SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD .005 OHM 1% 4.310In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Reel, Cut Tape, MouseReel OARS 5 mOhms 5 W 1 % 40 PPM / C 12 mm (0.472 in) 6.35 mm (0.25 in) 4.57 mm (0.18 in) - 40 C + 125 C Metal Element 2 Terminal SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD .010 OHM 1% 8.931In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Reel, Cut Tape, MouseReel OARS 10 mOhms 5 W 1 % 40 PPM / C 12 mm (0.472 in) 6.35 mm (0.25 in) 4.57 mm (0.18 in) - 40 C + 125 C Metal Element 2 Terminal SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD 0.03 ohm 1% 2W Sense Resistor 3.624In Stock
Min.: 1
Mult.: 1
Reel: 1.900

Reel, Cut Tape, MouseReel OARS 30 mOhms 2 W 1 % 20 PPM / C 11.18 mm (0.44 in) 3.18 mm (0.125 in) 3.05 mm (0.12 in) - 55 C + 160 C Metal Element 2 Terminal SMD/SMT
BI Technologies / TT Electronics Current Sense Resistors - SMD .7 mOhm 5W 1% Tol +/- 60 ppm 489In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel LRMAP3920 700 uOhms 5 W 1 % 60 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) - 55 C + 170 C Metal Element 4 Terminal SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD 1.5 mOhm 5W 1% Tol +/- 50 ppm 621In Stock
3.000Expected 03/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel LRMAP3920 1.5 mOhms 5 W 1 % 50 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD 2W 1% 240In Stock
5.700Expected 28/08/2026
Min.: 1
Mult.: 1
Reel: 1.900

Reel, Cut Tape, MouseReel OARS 10 mOhms 2 W 1 % 40 PPM / C 11.18 mm (0.44 in) 3.18 mm (0.125 in) 3.05 mm (0.12 in) - 40 C + 125 C Metal Element SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD .015 OHM 1% 3.079In Stock
Min.: 1
Mult.: 1
Reel: 1.900

Reel, Cut Tape, MouseReel OARS 15 mOhms 1 W 1 % 40 PPM / C 11.18 mm (0.44 in) 3.18 mm (0.125 in) 3.05 mm (0.12 in) - 40 C + 125 C Metal Element SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD 2W 25 mOhms '1% 2.274In Stock
3.800Expected 28/08/2026
Min.: 1
Mult.: 1
Reel: 1.900

Reel, Cut Tape, MouseReel OARS 25 mOhms 2 W 1 % 40 PPM / C 11.18 mm (0.44 in) 3.18 mm (0.125 in) 3.05 mm (0.12 in) - 40 C + 125 C Metal Element SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD .025 OHM 1W 1% 91In Stock
Min.: 1
Mult.: 1
Reel: 1.900

Reel, Cut Tape, MouseReel OARS 25 mOhms 2 W 1 % 40 PPM / C 11.18 mm (0.44 in) 3.18 mm (0.125 in) 3.05 mm (0.12 in) - 40 C + 125 C Metal Element 2 Terminal SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD 2W 40 mOhms '1% 31In Stock
3.800Expected 28/08/2026
Min.: 1
Mult.: 1
Reel: 1.900

Reel, Cut Tape, MouseReel OARS 40 mOhms 1 W 1 % 40 PPM / C 11.18 mm (0.44 in) 3.18 mm (0.125 in) 3.05 mm (0.12 in) - 40 C + 125 C Metal Element SMD/SMT AEC-Q200
BI Technologies / TT Electronics Current Sense Resistors - SMD 0.05 OHM 1% 244In Stock
3.800Expected 28/08/2026
Min.: 1
Mult.: 1
Reel: 1.900

Reel, Cut Tape, MouseReel OARS 50 mOhms 2 W 1 % 40 PPM / C 11.18 mm (0.44 in) 3.18 mm (0.125 in) 3.05 mm (0.12 in) - 40 C + 125 C Metal Element 2 Terminal SMD/SMT AEC-Q200