Vishay / Draloric MELF Resistors

Results: 1.231
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors SMM0207 50 2K74 1% BP 8.214In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 2.74 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel

Vishay / Draloric MELF Resistors SMM0204 50 113R 1% B0 38.756In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 113 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 4.22Kohms .5% 15ppm 2.928In Stock
Min.: 1
Mult.: 1

SMM0204 4.22 kOhms 250 mW (1/4 W) 0.5 % 15 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay / Draloric MELF Resistors 1/4watt 1ohms 1% 50ppm 13 39.222In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 1 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 61.9ohms 1% 50ppm 95.373In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 61.9 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0102 50 30K1 1% B3 2.688In Stock
Min.: 1
Mult.: 1

SMM0102 30.1 kOhms 200 mW 1 % 50 PPM / C - 55 C + 125 C 150 V MELF 0102 1.1 mm 2.2 mm Reel
Vishay / Draloric MELF Resistors 1/4watt 11ohms 1% 50ppm 13 12.915In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 11 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 365ohms 1% 50ppm 13 361In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 365 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 42.2Kohms 1% 50ppm 13" 467In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 42.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 5.1ohms 1% 50ppm 13 6.165In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 5.1 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 511Kohms 1% 50ppm 1.737In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 511 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 604Kohms 1% 50ppm 361In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 604 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt .51ohms 5% 100ppm 1.496In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 510 mOhms 1 W 5 % 100 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0204 25 560K 0.1% B3 2.830In Stock
Min.: 1
Mult.: 1

SMM 560 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay / Draloric MELF Resistors SMM0204 25 6K8 0.1% B3 1.531In Stock
Min.: 1
Mult.: 1

SMM 6.8 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Tape
Vishay / Draloric MELF Resistors 1/4W 11.8ohm 1% 50ppm 1.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 11.8 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 487ohms 1% 50ppm 1.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 487 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 68.1Kohms 1% 50ppm 13" 24.777In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 68.1 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 4.22Kohms.1% 25ppm 2.440In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 4.22 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0207 50 187R 1% BP 480In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 187 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4W 4.64ohms 1% 50ppm 95In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 4.64 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors .20watt 56.2ohms 1% 50ppm 997In Stock
3.000Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMM0102 56.2 Ohms 200 mW 1 % 50 PPM / C - 55 C + 125 C 150 V MELF 0102 1.1 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 100Kohms .5% 50ppm 2.621In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 100 kOhms 250 mW (1/4 W) 0.5 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.5ohms 1% 50ppm 13 9.954In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 1.5 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.48Kohms 1% 50ppm 842In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 2.48 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel