CR10603T0050JTR

KYOCERA AVX
581-CR10603T0050JTR
CR10603T0050JTR

Mfr.:

Description:
High Frequency/RF Resistors 2.5W 50ohm 0603 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: High Frequency/RF Resistors
RoHS:  
CR
50 Ohms
2.5 W
5 %
150 PPM / C
- 55 C
+ 150 C
1.524 mm
0.76 mm
0.025 mm
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: KYOCERA AVX
Case Code - in: 0603
Case Code - mm: 1508
Mounting Style: PCB Mount
Package/Case: 0603 (1508 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Termination Style: SMD/SMT
Type: Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 31/12/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,08 kr. 3,08 kr.
2,59 kr. 25,90 kr.
2,27 kr. 56,75 kr.
2,14 kr. 214,00 kr.
1,90 kr. 950,00 kr.
Full Reel (Order in multiples of 1000)
1,68 kr. 1.680,00 kr.
1,66 kr. 8.300,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.