ERJ-P Series Thick Film Resistors - SMD

Results: 7.738
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Panasonic Thick Film Resistors - SMD 0603 620ohms 0.2W 1% AEC-Q200 2.826In Stock
5.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 620 Ohms 200 mW (1/5 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 6.8Kohms 0.2W 1% AEC-Q200 2.921In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 6.8 kOhms 200 mW (1/5 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 8.2Kohms 0.2W 1% AEC-Q200 7.233In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 8.2 kOhms 200 mW (1/5 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 887ohms 0.2W 1% AEC-Q200 1.089In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 887 Ohms 200 mW (1/5 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 9.09Kohms 0.2W 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 9.09 kOhms 200 mW (1/5 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 510ohms 5% Thick Film Resistor 18.935In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 510 Ohms 200 mW (1/5 W) 5 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 7.5ohms 0.2W 5% Tol AEC-Q200 4.349In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 7.5 Ohms 200 mW (1/5 W) 5 % - 150 PPM / C, 400 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 14.7ohms 0.5W 0.5% AEC-Q200 3.925In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 14.7 Ohms 500 mW (1/2 W) 0.5 % 300 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 160Kohms 0.5W 0.5% AEC-Q200 637In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 160 kOhms 500 mW (1/2 W) 0.5 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 300ohms 0.5W 0.5% AEC-Q200 1.976In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 300 Ohms 500 mW (1/2 W) 0.5 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 330ohms 0.5W 0.5% AEC-Q200 13.760In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 330 Ohms 500 mW (1/2 W) 0.5 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 649ohms 0.5W 0.5% AEC-Q200 9.848In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 649 Ohms 500 mW (1/2 W) 0.5 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 680ohms 0.5W 0.5% AEC-Q200 13.649In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 680 Ohms 500 mW (1/2 W) 0.5 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 22.6ohms 0.5W 1% AEC-Q200 1.987In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 22.6 Ohms 500 mW (1/2 W) 1 % 300 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 232ohms 0.5W 1% AEC-Q200 9.710In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 232 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 26.1Kohms 0.5W 1% AEC-Q200 4.500In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 26.1 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 6.81Kohms 0.5W 1% AEC-Q200 9.129In Stock
10.000Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 6.81 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 8.45Kohms 0.5W 1% AEC-Q200 9.631In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 8.45 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 866Kohms 0.5W 1% AEC-Q200 7.943In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 866 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 2.2Kohms 0.66W 0.5% AEC-Q200 12.830In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 2.2 kOhms 660 mW 0.5 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 22ohms 0.66W 0.5% AEC-Q200 5.721In Stock
5.000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 22 Ohms 660 mW 0.5 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 560Kohms 0.66W 0.5% AEC-Q200 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 560 kOhms 660 mW 0.5 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 23.2Kohms 0.66W 1% AEC-Q200 9.552In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 23.2 kOhms 660 mW 1 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 2.8Kohms 0.66W 1% AEC-Q200 9.441In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 2.8 kOhms 660 mW 1 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 324ohms 0.66W 1% AEC-Q200 9.750In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 324 Ohms 660 mW 1 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200