YAGEO RE Series Thick Film Resistors - SMD

Results: 2.306
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features
YAGEO Thick Film Resistors - SMD 180 kOhms 62.5 mW 0402 0.1% 7.657In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 180 kOhms 62.5 mW (1/16 W) 0.1 % 50 PPM / C 0402
YAGEO Thick Film Resistors - SMD 402k Ohms 1/16 W 0402 0.1% 47In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 50 PPM / C
YAGEO Thick Film Resistors - SMD 750 kOhms 62.5 mW 0402 0.1% 8.526In Stock
10.000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 750 kOhms 62.5 mW (1/16 W) 0.1 % 50 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in)
YAGEO Thick Film Resistors - SMD 91 kOhms 62.5 mW 0402 0.5% 10.445In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 91 kOhms 62.5 mW (1/16 W) 0.5 % 50 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in)
YAGEO Thick Film Resistors - SMD 10 Ohms 100 mW 0603 0.5% 11.498In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 10 Ohms 100 mW (1/10 W) 0.5 % 50 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in)
YAGEO Thick Film Resistors - SMD 182 kOhms 100 mW 0603 1% 14.116In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 182 kOhms 100 mW (1/10 W) 1 % 50 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in)
YAGEO Thick Film Resistors - SMD 62 Ohms 100 mW 0603 1% 14.200In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 62 Ohms 100 mW (1/10 W) 1 % 50 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in)
YAGEO Thick Film Resistors - SMD 68 kOhms 100 mW 0603 1% 33.913In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 68 kOhms 100 mW (1/10 W) 1 % 50 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in)
YAGEO Thick Film Resistors - SMD 360 kOhms 125 mW 0805 1% 9.840In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 360 kOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805
YAGEO Thick Film Resistors - SMD 51.6 kOhms 125 mW 0805 1% 9.900In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 51.1 kOhms 125 mW (1/8 W) 1 % 50 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) High Reliability Precision Resistors
YAGEO Thick Film Resistors - SMD 59 Ohms 125 mW 0805 1% 9.660In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 59 Ohms 125 mW (1/8 W) 1 % 50 PPM / C 0805
YAGEO Thick Film Resistors - SMD 681 kOhms 62.5 mW 0402 0.1% 19.669In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 681 kOhms 62.5 mW (1/16 W) 0.1 % 50 PPM / C - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) General Purpose
YAGEO Thick Film Resistors - SMD 51 Ohms 125 mW 0805 1% 50In Stock
20.000Expected 01/10/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 51 Ohms 125 mW (1/8 W) 1 % 50 PPM / C 0805
YAGEO Thick Film Resistors - SMD 499 kOhms 50 mW 0201 0.1% 18.500In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 499 kOhms 50 mW (1/20 W) 0.1 % 50 PPM / C - 55 C + 155 C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose
YAGEO Thick Film Resistors - SMD 1 MOhms 62.5 mW 0402 0% 67.981In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 1 MOhms 62.5 mW (1/16 W) 0.1 % 50 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in)
YAGEO Thick Film Resistors - SMD 4.75 kOhms 50 mW 0201 1% 12.647In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 4.75 kOhms 50 mW (1/20 W) 0.5 % 50 PPM / C - 55 C + 155 C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose
YAGEO Thick Film Resistors - SMD 100 kOhms 50 Mw 0201 0% 10.793In Stock
40.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 100 kOhms 50 mW (1/20 W) 0.1 % 50 PPM / C - 55 C + 155 C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose
YAGEO Thick Film Resistors - SMD 10 kOhms 50 mW 0201 0% 3.436In Stock
20.000Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 10 kOhms 50 mW (1/20 W) 0.1 % 50 PPM / C - 55 C + 155 C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose
YAGEO Thick Film Resistors - SMD 115 kOhms 50 mW 0201 0.1% 5.050In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 115 kOhms 50 mW (1/20 W) 0.1 % 50 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in)
YAGEO Thick Film Resistors - SMD 1 MOhms 50 mW 0201 0 % 11.872In Stock
10.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 1 MOhms 50 mW (1/20 W) 0.1 % 50 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in)
YAGEO Thick Film Resistors - SMD 200 kOhms 50 mW 0201 0% 1.191In Stock
30.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 200 kOhms 50 mW (1/20 W) 0.1 % 50 PPM / C - 55 C + 155 C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose
YAGEO Thick Film Resistors - SMD 20 kOhms 50 mW 0201 0% 3.642In Stock
10.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 20 kOhms 50 mW (1/20 W) 0.1 % 50 PPM / C - 55 C + 155 C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose
YAGEO Thick Film Resistors - SMD 47 kOhms 50 mW 0201 0.1% 14.791In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 47 kOhms 50 mW (1/20 W) 0.1 % 50 PPM / C - 55 C + 155 C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose
YAGEO Thick Film Resistors - SMD 1 kOhms 50 mW 0201 0.5% 15.929In Stock
10.000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 1 kOhms 50 mW (1/20 W) 0.5 % 50 PPM / C - 55 C + 155 C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose
YAGEO Thick Film Resistors - SMD 200 kOhms 50 mW 0201 0.5% 9.302In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 200 kOhms 50 mW (1/20 W) 0.5 % 50 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in)