YAGEO RE Series Thick Film Resistors - SMD

Results: 2.306
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features
YAGEO Thick Film Resistors - SMD 12 Ohms 250 mW 1206 1% 2.958In Stock
5.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 12 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in)
YAGEO Thick Film Resistors - SMD 178 kOhms 250 mW 1206 1% 9.659In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 178 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in)
YAGEO Thick Film Resistors - SMD 130 kOhms 62.5 mW 0402 0.1% 6.435In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 130 kOhms 62.5 mW (1/16 W) 0.1 % 50 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in)
YAGEO Thick Film Resistors - SMD 47 kOhms 62.5 mW 040 2 0.5% 14.724In Stock
10.000Expected 30/06/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 47 kOhms 62.5 mW (1/16 W) 0.5 % 50 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in)
YAGEO Thick Film Resistors - SMD 75 kOhms 62.5 mW 0402 0.5% 22.471In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 75 kOhms 62.5 mW (1/16 W) 0.5 % 50 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in)
YAGEO Thick Film Resistors - SMD 39 kOhms 100 mW 0603 0.1% 7.126In Stock
5.000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 39 kOhms 100 mW (1/10 W) 0.1 % 50 PPM / C 0603
YAGEO Thick Film Resistors - SMD 14 kOhms 100 mW 0603 1% 14.991In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 14 kOhms 100 mW (1/10 W) 1 % 50 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in)
YAGEO Thick Film Resistors - SMD 180 kOhms 100 mW 0603 1% 21.915In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 180 kOhms 100 mW (1/10 W) 1 % 50 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in)
YAGEO Thick Film Resistors - SMD 330 Ohms 125 mW 0805 0.5% 4.890In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 330 Ohms 125 mW (1/8 W) 0.5 % 50 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in)
YAGEO Thick Film Resistors - SMD 110 kOhms 125 mW 0805 1% 16.817In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 110 kOhms 125 mW (1/8 W) 1 % 50 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in)
YAGEO Thick Film Resistors - SMD 169 kOhms 125 mW 0805 1% 19.559In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 169 kOhms 125 mW (1/8 W) 1 % 50 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in)
YAGEO Thick Film Resistors - SMD 90.9 kOhms 125 mW 0805 1% 18.750In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 90.9 kOhms 125 mW (1/8 W) 1 % 50 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in)
YAGEO Thick Film Resistors - SMD 150 Ohms 250 mW 1206 1% 11.692In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 150 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in)
YAGEO Thick Film Resistors - SMD 75 kOhms 250 mW 1206 1% 6.706In Stock
10.000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 75 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in)
YAGEO Thick Film Resistors - SMD 35.7 kOhms 62.5 mW 0402 0.1% 9.345In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 35.7 kOhms 62.5 mW (1/16 W) 0.1 % 50 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in)
YAGEO Thick Film Resistors - SMD 66.12 kOhms 62.5 mW 0402 0.1% 7.919In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 66.5 kOhms 62.5 mW (1/16 W) 0.1 % 50 PPM / C - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) General Purpose
YAGEO Thick Film Resistors - SMD 953 kOhms 62.5 mW 0402 0.1% 1.756In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE 953 kOhms 62.5 mW (1/16 W) 0.1 % 50 PPM / C 0402
YAGEO Thick Film Resistors - SMD 120 kOhms 100 mW 0603 0.1% 4.679In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 120 kOhms 100 mW (1/10 W) 0.1 % 50 PPM / C 0603
YAGEO Thick Film Resistors - SMD 51 kOhms 100 mW 0603 0.1% 6.550In Stock
5.000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 51 kOhms 100 mW (1/10 W) 0.1 % 50 PPM / C 0603
YAGEO Thick Film Resistors - SMD 12.1 Ohms 100 mW 0603 1% 13.680In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 12.1 Ohms 100 mW (1/10 W) 1 % 50 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in)
YAGEO Thick Film Resistors - SMD 220 Ohms 100 mW 0603 1% 219.364In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 220 Ohms 100 mW (1/10 W) 1 % 50 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in)
YAGEO Thick Film Resistors - SMD 665 Ohms 100 mW 0603 1% 28.826In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 665 Ohms 100 mW (1/10 W) 1 % 50 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in)
YAGEO Thick Film Resistors - SMD 32.4 kOhms 125 mW 0805 1% 9.740In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 32.4 kOhms 125 mW (1/8 W) 1 % 50 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in)
YAGEO Thick Film Resistors - SMD 5.11 kOhms 125 mW 0805 1% 11.124In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 5.11 kOhms 125 mW (1/8 W) 1 % 50 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in)
YAGEO Thick Film Resistors - SMD 910 kOhms 125 mW 0805 1% 1.675In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RE 910 kOhms 125 mW (1/8 W) 1 % 50 PPM / C - 55 C + 155 C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.45 mm (0.018 in)