Power Resistor Current Sense Resistors - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Termination Style Qualification
Vitrohm Current Sense Resistors - SMD 2.2Wa 0.005Ohms R005 Sfy Wrw Cor 1% AECQ2 2.916In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel RWN 5 mOhms 2.2 W 1 % 12 mm (0.472 in) 5 mm (0.197 in) 4.3 mm (0.169 in) - 55 C + 200 C 2 Terminal SMD/SMT AEC-Q200
Vitrohm Current Sense Resistors - SMD 2.2W 0.01Ohms R01 1% Sfty Wrwd Cor AECQ2 57In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel RWN 10 mOhms 2.2 W 1 % 12 mm (0.472 in) 5 mm (0.197 in) 4.3 mm (0.169 in) - 55 C + 200 C 2 Terminal SMD/SMT AEC-Q200
Vitrohm Current Sense Resistors - SMD 2.2Wa 0.047Ohms R047 Sfy Wrw Cor 1% AECQ2 Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

Reel RWN 47 mOhms 2.2 W 1 % 12 mm (0.472 in) 5 mm (0.197 in) 4.3 mm (0.169 in) - 55 C + 200 C 2 Terminal SMD/SMT AEC-Q200
Vitrohm Current Sense Resistors - SMD 2.2W 0.05Ohms R05 1% Sfty Wrwd Cor AECQ2 Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

Reel RWN 50 mOhms 2.2 W 1 % 12 mm (0.472 in) 5 mm (0.197 in) 4.3 mm (0.169 in) - 55 C + 200 C Standard SMD/SMT AEC-Q200