CSS Current Sense Resistors - SMD

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Bourns Current Sense Resistors - SMD 1.0mOHMS 4W 1% AEC-Q200 3.182In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Reel, Cut Tape, MouseReel CSS4J-4026 1 mOhms 4 W 1 % 75 PPM / C 4026 10166 10.06 mm (0.396 in) 6.6 mm (0.26 in) 2.71 mm (0.107 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.5mOHMS 5W 1% AEC-Q200 3.756In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Reel, Cut Tape, MouseReel CSS4J-4026 500 uOhms 5 W 1 % 100 PPM / C 4026 10166 10.06 mm (0.396 in) 6.6 mm (0.26 in) 3.01 mm (0.119 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 2.0mOHMS 6W 1% AEC-Q200 425In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSS2H-3920 2 mOhms 6 W 1 % 50 PPM / C 3920 10052 10.04 mm (0.395 in) 5.2 mm (0.205 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 3.0mOHMS 5W 1% AEC-Q200 150In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSS2H-3920 3 mOhms 5 W 1 % 50 PPM / C 3920 10052 10.04 mm (0.395 in) 5.2 mm (0.205 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ZERO OHM JUMPER 50PPM 896In Stock
2.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSS2H-2512 0 Ohms 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.14 mm (0.045 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .0003 OHM 1% 6W 50PPM 1.332In Stock
9.000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSS2H-2512 300 uOhms 6 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.14 mm (0.045 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 3.0mOHMS 4W 1% AEC-Q200 1.538In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSS2H-2512 3 mOhms 4 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.5mOHMS 6W 1% AEC-Q200 386In Stock
18.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSS2H-2512 500 uOhms 6 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.84 mm (0.033 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.5mOHMS 6W 1% AEC-Q200 784In Stock
1.000Expected 27/08/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSS2H-2512 500 uOhms 6 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.84 mm (0.033 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 1.0mOHMS 9W 1% AEC-Q200 1.436In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel CSS2H-5930 1 mOhms 9 W 1 % 50 PPM / C 5931 15075 15 mm (0.591 in) 7.75 mm (0.305 in) 0.84 mm (0.033 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.5mOHMS 8W 1% AEC-Q200 906In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel CSS2H-5930 500 uOhms 6 W 1 % 50 PPM / C 5931 15075 15 mm (0.591 in) 7.75 mm (0.305 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD .0003 OHM 1% 5W 100PPM 167In Stock
3.000Expected 27/07/2026
Min.: 1
Mult.: 1
Reel: 1.500

Reel, Cut Tape, MouseReel CSS4J-4026 300 uOhms 10 W 1 % 50 PPM / C 4026 10166 10.06 mm (0.396 in) 6.6 mm (0.26 in) 3.45 mm (0.136 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2.0mOHMS 4W 1% AEC-Q200 444In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel CSS4J-4026 2 mOhms 4 W 1 % 75 PPM / C 4026 10166 10.06 mm (0.396 in) 6.6 mm (0.26 in) 2.94 mm (0.116 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 1.0mOHMS 4W 1% AEC-Q200 282In Stock
1.200Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel CSS4J-4026 1 mOhms 4 W 1 % 75 PPM / C 4026 10166 10.06 mm (0.396 in) 6.6 mm (0.26 in) 2.71 mm (0.107 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.5mOHMS 5W 1% AEC-Q200 1.889In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel CSS4J-4026 500 uOhms 5 W 1 % 100 PPM / C 4026 10166 10.06 mm (0.396 in) 6.6 mm (0.26 in) 3.01 mm (0.119 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 1.0mOHMS 8W 1% AEC-Q200
5.996Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSS2H-3920 1 mOhms 8 W 1 % 50 PPM / C 3920 10052 10.04 mm (0.395 in) 5.2 mm (0.205 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 2.03 OHM 1% 5W 50PPM
5.990Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape CSS2H-2512 2.3 mOhms 5 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.06 mm (0.042 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseShunt 3920 R0025 1% 5W TC50 Non-Stocked Lead-Time 9 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Reel CSS2H-3920 2.5 mOhms 5 W 1 % 50 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.04 mm (0.041 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .0003 OHM 1% 100PPM 10W Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape CSS2H-3920 300 uOhms 10 W 1 % 100 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.8 mm (0.071 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .0007 OHM 1% 5W 100PPM Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape CSS2H-3920 700 uOhms 8 W 1 % 100 PPM / C 3920 9951 10 mm (0.394 in) 5.2 mm (0.205 in) 1.02 mm (0.04 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseShunt 2512 R000 100A TC50 Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Reel CSS2H-2512 0 Ohms 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.14 mm (0.045 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseShunt 2512 Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Reel, Cut Tape CSS2H-2512 1.8 mOhms 5 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.06 mm (0.042 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseShunt 2512 R002 5% 5W TC50 Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Reel CSS2H-2512 2 mOhms 5 W 5 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.06 mm (0.042 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseShunt 2512 Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Reel CSS2H-2512 3.5 mOhms 4 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseShunt 2512 R004 1% 3W TC50 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape CSS2H-2512 4 mOhms 3 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.77 mm (0.03 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT