CSM Series Current Sense Resistors - SMD

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 0.1Ohms 3W 50ppm 1% Molded Metal Plate
3.995Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSM 100 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 3W 0.01ohms 0.1% 54A
100Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 100

Reel, Cut Tape CSM Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 3watt .002ohm .5% 25Stock Available
Min.: 1
Mult.: 1
No
Bulk CSM 2 mOhms 3 W 0.5 % 25 PPM / C 3637 (Reversed) 9194 (Reversed) 9.144 mm (0.36 in) 9.4 mm (0.37 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vitrohm Current Sense Resistors - SMD 25 mOhms 5 Watts 1 % 100 ppm/C AEC-Q200 Non-Stocked
Min.: 3.200
Mult.: 1.600
Reel: 1.600

Reel CSM 25 mOhms 5 W 1 % 100 PPM / C 11.35 mm (0.447 in) 0.14 mm (0.006 in) 3.5 mm (0.138 in) - 55 C + 170 C 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.033 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel CSM 33 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.05Ohms 3W 50ppm 1% Molded Metal Plate Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel CSM 5 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD Non-Stocked
Min.: 1.000
Mult.: 10

Waffle CSM 2 mOhms 3 W 0.1 % 15 PPM / C 3637 (Reversed) 9194 (Reversed) 9.144 mm (0.36 in) 9.398 mm (0.37 in) 0.635 mm (0.025 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.0100ohm .5% Non-Stocked Lead-Time 35 Weeks
Min.: 50
Mult.: 5
Reel: 5

Reel CSM Metal Foil
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.0750ohms 1% 3W Non-Stocked
Min.: 50
Mult.: 25
Reel: 25

Reel CSM 75 mOhms 2 W 1 % 15 PPM / C 3637 (Reversed) 9194 (Reversed) 9.144 mm (0.36 in) 9.398 mm (0.37 in) 0.635 mm (0.025 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 3watt 0.1ohms 0.5% Non-Stocked
Min.: 50
Mult.: 25
Reel: 25

Reel CSM 100 mOhms 2 W 0.5 % 15 PPM / C 9.14 mm (0.36 in) 9.39 mm (0.37 in) 0.63 mm (0.025 in) - 65 C + 170 C Metal Foil SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.2000 1% 35ppm Non-Stocked
Min.: 1.000
Mult.: 10
Reel: 10

Reel CSM 200 mOhms 2 W 1 % 15 PPM / C 3637 (Reversed) 9194 (Reversed) 9.144 mm (0.36 in) 9.4 mm (0.37 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.025ohms 1% 1w Non-Stocked
Min.: 250
Mult.: 250
Reel: 250
No
Reel CSM 25 mOhms 1 W 1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1watt .005ohms .1% Lead-Time 38 Weeks
Min.: 1
Mult.: 1
Reel: 50
No
Reel, Cut Tape, MouseReel CSM 5 mOhms 1 W 0.1 % 15 PPM / C 2512 6332 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.0015ohms .5% 3watt Non-Stocked
Min.: 1
Mult.: 1
No
Waffle CSM 1.5 mOhms 3 W 0.5 % 25 PPM / C 3637 (Reversed) 9194 (Reversed) 9.1 mm (0.358 in) 9.4 mm (0.37 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 3watt .003ohm .5% Non-Stocked Lead-Time 30 Weeks
Min.: 50
Mult.: 1
No
Bulk CSM 3 mOhms 3 W 0.5 % 15 PPM / C 3637 (Reversed) 9194 (Reversed) 9.144 mm (0.36 in) 9.4 mm (0.37 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 3watt .004ohm .5% Non-Stocked
Min.: 50
Mult.: 25
Reel: 25
No
Reel CSM 4 mOhms 3 W 0.5 % 15 PPM / C 3637 (Reversed) 9194 (Reversed) 9.144 mm (0.36 in) 9.4 mm (0.37 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 3watt .005ohm .5% Non-Stocked
Min.: 50
Mult.: 1
No
Bulk CSM 5 mOhms 3 W 0.5 % 15 PPM / C 3637 (Reversed) 9194 (Reversed) 9.144 mm (0.36 in) 9.4 mm (0.37 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 3watt .02ohm .5% Non-Stocked
Min.: 50
Mult.: 1
No
Bulk CSM 20 mOhms 2 W 0.5 % 15 PPM / C 3637 (Reversed) 9194 (Reversed) 9.144 mm (0.36 in) 9.4 mm (0.37 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD CSM3637 0.05 .1% Non-Stocked
Min.: 1.000
Mult.: 100
Reel: 100
No
Reel CSM
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 2watt 0.2ohms 0.1% 30ppm Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Reel CSM 200 mOhms 200 mW (1/5 W) 0.1 % 15 PPM / C 3637 (Reversed) 9194 (Reversed) 9.144 mm (0.36 in) 9.398 mm (0.37 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Y14720R10000E9R
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 2watt .1ohms .2% Non-Stocked
Min.: 50
Mult.: 5
Reel: 5

Reel CSM 100 mOhms 2 W 0.2 % 20 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.4 mm (0.37 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 0603, 0.01 ohm, 5%, 0.33W Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Reel CSM 10 mOhms 330 mW (1/3 W) 5 % 70 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.3 mm (0.012 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.01 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel CSM 10 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.012 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel CSM 12 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.013 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel CSM 13 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200