RLC73 Current Sense Resistors

TE Connectivity's (TE) CGS RLC73 Current Sense Resistors are low ohmic resistors that are cost-effective due to fact they are constructed and terminated without the use of noble metals (Ag /Pd / Ru). These Resistors are fully RoHS compliant and feature power ratings up to 2W and TCRs down to 50ppm/°C in the high-power version. These TE CGS RLC73 Current Sense Resistors also act as current sensors towards ICs for battery charge management and low-voltage power supplies.

Results: 4.784
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 3A R499 1% 1K RL 1.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 499 mOhms 1 W 1 % 200 PPM / C 2512 6431 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 3A R549 1% 1K RL 1.980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 549 mOhms 1 W 1 % 200 PPM / C 2512 6431 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 3A R59 1% 1K RL 1.970In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 590 mOhms 1 W 1 % 200 PPM / C 2512 6431 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 3A R604 1% 1K RL 1.980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 604 mOhms 1 W 1 % 200 PPM / C 2512 6431 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 3A R649 1% 1K RL 1.740In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 649 mOhms 1 W 1 % 200 PPM / C 2512 6431 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 3A R715 1% 1K RL 1.955In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 715 mOhms 1 W 1 % 200 PPM / C 2512 6431 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 3A R825 1% 1K RL 1.960In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 825 mOhms 1 W 1 % 200 PPM / C 2512 6431 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73M 2B R039 1% 1K RL 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 39 mOhms 250 mW (1/4 W) 1 % 400 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73M 2H R022 1% 1K RL 1.996In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 22 mOhms 750 mW (3/4 W) 1 % 400 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73M 2H R03 1% 1K RL 1.995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 30 mOhms 750 mW (3/4 W) 1 % 400 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73M 2H R047 1% 1K RL 1.660In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RLC73 47 mOhms 750 mW (3/4 W) 1 % 400 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73M 3A R024 1% 1K RL 1.958In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 24 mOhms 1 W 1 % 400 PPM / C 2512 6331 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73M 3A R047 1% 1K RL 1.970In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 47 mOhms 1 W 1 % 400 PPM / C 2512 6331 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73N 2H R062 1% 1K RL 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 62 mOhms 750 mW (3/4 W) 1 % 300 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73N 3A R062 1% 1K RL 1.896In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 62 mOhms 1 W 1 % 300 PPM / C 2512 6331 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R178 1% 1K RL 2.977In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 178 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R196 1% 1K RL 2.817In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 196 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R332 1% 1K RL 2.781In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 332 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R412 1% 1K RL 2.167In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 412 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2E R221 1% 1K RL 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 221 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 1210 3126 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2E R226 1% 1K RL 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 226 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 1210 3126 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2E R237 1% 1K RL 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 237 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 1210 3126 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2E R261 1% 1K RL 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 261 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 1210 3126 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2E R287 1% 1K RL 1.929In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 287 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 1210 3126 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2E R294 1% 1K RL 1.980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape RLC73 294 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 1210 3126 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT