6532 Current Sense Resistors - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
IRC / TT Electronics Current Sense Resistors - SMD 0.028 ohm 1% 2W AEC-Q200 100In Stock
3.000Expected 21/10/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LR 28 mOhms 2 W 1 % 100 PPM / C 2512 6532 6.5 mm (0.256 in) 3.25 mm (0.128 in) 0.84 mm (0.033 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 56In Stock
1.800Expected 05/10/2026
Min.: 1
Mult.: 1
: 1.800

Reel, Cut Tape, MouseReel LRZ 0 Ohms 2512 6532 6.5 mm (0.256 in) 3.25 mm (0.128 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 13 mohm 1% 2W AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 1.000
: 1.000

Reel LRF 13 mOhms 2 W 1 % 500 PPM / C 2512 6532 6.5 mm (0.256 in) 3.25 mm (0.128 in) 0.84 mm (0.033 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD .004 ohm 5% 3W AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 1.800

Reel, Cut Tape, MouseReel LRF3W 4 mOhms 3 W 5 % 550 PPM / C 2512 6532 6 mm (0.236 in) 3.25 mm (0.128 in) 0.94 mm (0.037 in) - 55 C + 150 C 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Current Sense Resistors - SMD 3W 50 mOhms 1% Non-Stocked Lead-Time 26 Weeks
Min.: 3.600
Mult.: 1.800
: 1.800

Reel LRF3W 50 mOhms 3 W 1 % 100 PPM / C 2512 6532 6.5 mm (0.256 in) 3.25 mm (0.128 in) 0.94 mm (0.037 in) - 55 C + 150 C Thick Film Standard SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD Current Sense Resistors - SMD 0 OHM JUMPER Non-Stocked Lead-Time 26 Weeks
Min.: 3.600
Mult.: 1.800
: 1.800

Reel LRZ 0 Ohms 2512 6532 6.5 mm (0.256 in) 3.25 mm (0.128 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film Standard SMD/SMT AEC-Q200