Welwyn Components / TT Electronics Current Sense Resistors - SMD

Results: 1.985
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1.985In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel ULR 400 uOhms 3 W 5 % 350 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1.994In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel ULR 750 uOhms 3 W 1 % 250 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD .0003 OHM 1% 5W 997In Stock
Min.: 1
Mult.: 1

Bulk LRMAP4026 300 uOhms 5 W 1 % 75 PPM / C 4026 10266 6.6 mm (0.26 in) 3 mm (0.118 in) - 65 C + 170 C Metal Element 4 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1W 0.2 Ohm 1% 150 Volt 100ppm 1.770In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel LCS 200 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.65 mm (0.026 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1.489In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel ULR 500 uOhms 3 W 5 % 300 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1/10W 0.025 Ohm 1% 5.489In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel LRCS 25 mOhms 100 mW (1/10 W) 1 % 600 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1.834In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel ULR 800 uOhms 3 W 5 % 250 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1/8W 0.2 Ohm 1% 10.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel LCS 200 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1/8W 0.33 Ohm 1% 5.556In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel LCS 330 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1.920In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel ULR 700 uOhms 3 W 5 % 250 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1.542In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel ULR 2 mOhms 3 W 5 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD .001 OHM 1% 1W 100PPM 3.989In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape LRMAK 1 mOhms 2 W 1 % 1225 (Reversed) 3263 (Reversed) 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD Low Resistance Metal Alloy Kelvin Resistor 3.980In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape LRMAK 500 uOhms 1 W 1 % 0612 (Reversed) 1632 (Reversed) 3.05 mm (0.12 in) 1.65 mm (0.065 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD .001 OHM 1% 1W 100PPM 3.995In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape LRMAK 1 mOhms 1 W 1 % 0612 (Reversed) 1632 (Reversed) 3.05 mm (0.12 in) 1.65 mm (0.065 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD .002 OHM 1% 1W 100PPM 3.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape LRMAK 2 mOhms 1 W 1 % 0612 (Reversed) 1632 (Reversed) 3.05 mm (0.12 in) 1.65 mm (0.065 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD .003 OHM 1% 1W 100PPM 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape LRMAK 3 mOhms 1 W 1 % 0612 (Reversed) 1632 (Reversed) 3.05 mm (0.12 in) 1.65 mm (0.065 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD .001 OHM 1% 3W 15PPM 2.431In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel LRMAP1216 1 mOhms 3 W 1 % 1216 (Reversed) 3038 (Reversed) 4 mm (0.157 in) 3 mm (0.118 in) 1.8 mm (0.071 in) - 65 C + 170 C Metal Alloy 4 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD .0005 OHM 1% 5W 50PPM 2.786In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape LRMAP1216 500 uOhms 5 W 1 % 1216 (Reversed) 3038 (Reversed) 4 mm (0.157 in) 3 mm (0.118 in) 1.8 mm (0.071 in) - 65 C + 170 C Metal Alloy 4 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 900In Stock
Min.: 1
Mult.: 1
Reel: 1.400

Reel, Cut Tape LRMAP2726 2726 6966
Welwyn Components / TT Electronics Current Sense Resistors - SMD .010 OHM 1% 1W 3.880In Stock
Min.: 1
Mult.: 1
LRF 2010 5025 2 Terminal
Welwyn Components / TT Electronics Current Sense Resistors - SMD 2512 15 mOhms 1% Tol. AEC-Q200 3.620In Stock
Min.: 1
Mult.: 1
Reel: 1.800
Reel, Cut Tape, MouseReel LRF 15 mOhms 2 W 1 % 300 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1W 2 mOhm 1% Metal Strip resistor 28.992In Stock
13.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel LRMA 2 mOhms 1 W 1 % 50 PPM / C 1206 3216 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1W 5 mOhm 1% Metal Strip resistor 18.431In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel LRMA 5 mOhms 1 W 1 % 50 PPM / C 1206 3216 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 2512 5mOhms 1% Low Thermal 13.759In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel LRMA 5 mOhms 2 W 1 % 75 PPM / C 2512 6432 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 2512 10mOhms 1% Low Thermal 22.509In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel LRMA 10 mOhms 2 W 1 % 75 PPM / C 2512 6432 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200