RPC Series Thick Film Resistors - SMD

Results: 4.484
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
SEI Stackpole Thick Film Resistors - SMD 1.3Ohms 2512 1.5W 5% Pulse Withstand AEC-Q200 16.466In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RPC 1.3 Ohms 1.5 W 5 % 200 PPM / C - 55 C + 155 C 500 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 1.5KOhms 2010 1W 5% Ultra Hi Pow Pulse Wstand AEC-Q200 1.035In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RPC 1.5 kOhms 1 W 5 % 100 PPM / C - 55 C + 155 C 400 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) High Power Anti-Pulse Resistors AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 2.7Ohms 2010 1W 5% Ultra Hi Pow Pulse Wstand AEC-Q200 3.900In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RPC 2.7 Ohms 1 W 5 % 200 PPM / C - 55 C + 155 C 400 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) High Power Anti-Pulse Resistors AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 3Ohms 2512 1.5W 5% Pulse Withstand AEC-Q200 2.870In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RPC 3 Ohms 1.5 W 5 % 200 PPM / C - 55 C + 155 C 500 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 120Ohms 2512 1.5W 5% Pulse Withstand AEC-Q200 12.857In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RPC 120 Ohms 1.5 W 5 % 100 PPM / C - 55 C + 155 C 500 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 R68 5% Lead Free 4.950In Stock
Min.: 1
Mult.: 1

RPC
Kamaya Thick Film Resistors - SMD 1206 22R 5% Lead Free 19.000In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RPC
Kamaya RPC32102JTP
Kamaya Thick Film Resistors - SMD 1206 1K0 5% 13.775In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RPC 1 kOhms 330 mW (1/3 W) 5 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) General Purpose Anti-Surge Resistors AEC-Q200
Kamaya RPC503R3JTE
Kamaya Thick Film Resistors - SMD 2010 3R3 5% 11.480In Stock
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape, MouseReel RPC 3.3 Ohms 5 % 2010 5025 AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 10Ohms 2512 1.5W 5% Pulse Withstand AEC-Q200 34.542In Stock
36.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RPC 10 Ohms 1.5 W 5 % 200 PPM / C - 55 C + 155 C 500 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 1Ohms 2512 1.5W 5% Pulse Withstand AEC-Q200 16.734In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RPC 1 Ohms 1.5 W 5 % 200 PPM / C - 55 C + 155 C 500 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 220Ohms 2512 1.5W 5% Pulse Withstand AEC-Q200 20.219In Stock
80.000On Order
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RPC 220 Ohms 1.5 W 5 % 100 PPM / C - 55 C + 155 C 500 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 22Ohms 2512 1.5W 5% Pulse Withstand AEC-Q200 16.320In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RPC 22 Ohms 1.5 W 5 % 100 PPM / C - 55 C + 155 C 500 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 33Ohms 2512 1.5W 5% Pulse Withstand AEC-Q200 24.139In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RPC 33 Ohms 1.5 W 5 % 100 PPM / C - 55 C + 155 C 500 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 3.3Ohms 2512 1.5W 5% Pulse Withstand AEC-Q200 16.573In Stock
32.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RPC 3.3 Ohms 1.5 W 5 % 200 PPM / C - 55 C + 155 C 500 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 470Ohms 2512 1.5W 5% Pulse Withstand AEC-Q200 19.450In Stock
16.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RPC 470 Ohms 1.5 W 5 % 100 PPM / C - 55 C + 155 C 500 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 100KOhms 0805 0.25W 5% Pulse Withstand AEC-Q200 15.666In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RPC 100 kOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 10KOhms 0805 0.25W 5% Pulse Withstand AEC-Q200 7.765In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RPC 10 kOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 10Ohms 0805 0.25W 5% Pulse Withstand AEC-Q200 13.317In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RPC 10 Ohms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 1KOhms 0805 0.25W 5% Pulse Withstand AEC-Q200 28.820In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RPC 1 kOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 1MOhms 0805 0.25W 5% AECQ2 Surge Withstanding 12.312In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RPC 1 MOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 1Ohms 0805 0.5W 5% Ultra Hi Pow Pulse Wstand AEC-Q200 12.493In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RPC 1 Ohms 500 mW (1/2 W) 5 % 200 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) High Power Anti-Pulse Resistors AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 10Ohms 1206 0.75W 5% Ultra Hi Pow Pulse Wstand AEC-Q200 13.047In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RPC 10 Ohms 750 mW (3/4 W) 5 % 200 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) High Power Anti-Pulse Resistors AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 1KOhms 1206 0.33W 5% Pulse Withstand AEC-Q200 8.175In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RPC 1 kOhms 330 mW (1/3 W) 5 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 1KOhms 1206 0.75W 5% Ultra Hi Pow Pulse Wstand AEC-Q200 6.510In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RPC 1 kOhms 750 mW (3/4 W) 5 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) High Power Anti-Pulse Resistors AEC-Q200