RMC Series Thick Film Resistors - SMD

Results: 12.311
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Kamaya Thick Film Resistors - SMD 0603 10K 5% Lead Free 1.748.100In Stock
500.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RMC 10 kOhms 100 mW (1/10 W) 5 % 200 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) General Purpose AEC-Q200
Kamaya Thick Film Resistors - SMD 10Ohms 1/8W 1% 0805 29.988In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RMC 10 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in)
Kamaya Thick Film Resistors - SMD 100 kOhms 150 V 125 mW 1 % 0805 - 55 C / + 155 C 100 PPM / C 101.210In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RMC 100 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in)
Kamaya Thick Film Resistors - SMD 5.1 kOhms 150 V 125 mW 1 % 0805 - 55 C / + 155 C 100 PPM / C 79.667In Stock
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel RMC 5.1 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0603 10K 1% 603.672In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RMC 10 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 1K ohm 1% 0.1W 288.050In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RMC 1 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in)
Kamaya Thick Film Resistors - SMD 0603 27K 1% Lead Free 84.668In Stock
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel RMC 27 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in)
Kamaya Thick Film Resistors - SMD 49.9K ohm 1% 0.1W 293.928In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RMC 49.9 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in)
Kamaya Thick Film Resistors - SMD 0402 100R 5% 5.868In Stock
380.000On Order
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel RMC 100 Ohms 100 mW (1/10 W) 5 % - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0402 100K 5% 384.536In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel RMC 100 kOhms 100 mW (1/10 W) 5 % - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0402 15K 5% 94.330In Stock
240.000On Order
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel RMC 15 kOhms 100 mW (1/10 W) 5 % - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0402 180R 5% Lead Free 138.450In Stock
Min.: 1
Mult.: 1

RMC 180 Ohms 100 mW (1/10 W) 5 % - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in)
Kamaya Thick Film Resistors - SMD 0402 4K7 5% 428.929In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel RMC 4.7 kOhms 100 mW (1/10 W) 5 % - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0402 330R 1% 230.530In Stock
Min.: 1
Mult.: 1
: 10.000
Reel, Cut Tape, MouseReel RMC 330 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0402 3K3 1% 580.039In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel RMC 3.3 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0402 4K7 1% 826.424In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel RMC 4.7 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0402 62K 1% Lead Free 49.660In Stock
Min.: 1
Mult.: 1

RMC 62 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm 0.5 mm 0.35 mm
Kamaya Thick Film Resistors - SMD 0402 75K 1% Lead Free 42.018In Stock
Min.: 1
Mult.: 1
: 10.000
Reel, Cut Tape, MouseReel RMC 75 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in)
Kamaya Thick Film Resistors - SMD 0201 2K2 5% Lead Free 20.015In Stock
Min.: 1
Mult.: 1
: 15.000

Reel, Cut Tape, MouseReel RMC 2.2 kOhms 50 mW (1/20 W) 5 % - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in)
Kamaya Thick Film Resistors - SMD 47K Ohms 5% 0201 43.075In Stock
Min.: 1
Mult.: 1
: 15.000

Reel, Cut Tape, MouseReel RMC 47 kOhms 50 mW (1/20 W) 5 % - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in)
Kamaya Thick Film Resistors - SMD 46.712In Stock
Min.: 1
Mult.: 1
: 15.000

Reel, Cut Tape, MouseReel RMC 5.1 kOhms 50 mW (1/20 W) 1 % Standard - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in)
Kamaya Thick Film Resistors - SMD 2010 20K 1% Lead Free 11.859In Stock
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape, MouseReel RMC 20 kOhms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in)
Kamaya Thick Film Resistors - SMD 1210 1K0 1% 8.000In Stock
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape, MouseReel RMC 1 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1210 3225 3.1 mm (0.122 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 1206 22R 5% Lead Free 10.000In Stock
Min.: 1
Mult.: 1

RMC 22 Ohms 250 mW (1/4 W) 5 % - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in)
Kamaya Thick Film Resistors - SMD 1206 4R7 5% Lead Free 79.739In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RMC 4.7 Ohms 250 mW (1/4 W) 5 % - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in)