NT Series Thin Film Resistors - SMD

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 16.2kOhms 0.1% 3/20W 0603 AEC-Q200 4.530In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel NT 16.2 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 51.1kOhms 0.1% 3/20W 0603 AEC-Q200 4.929In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel NT 51.1 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 57.6kOhms 0.1% 3/20W 0603 AEC-Q200 3.924In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel NT 57.6 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 5.97kOhms 0.1% 3/20W 0603 AEC-Q200 3.298In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel NT 5.97 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 22.6kOhms 0.1% 3/20W 0603 AEC-Q200 4.696In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel NT 22.6 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 2.18kOhms 0.1% 3/20W 0603 AEC-Q200 3.817In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel NT 2.18 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 1.11kOhms 0.1% 3/20W 0603 AEC-Q200 3.485In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel NT 1.11 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 11.1kOhms 0.1% 3/20W 0603 AEC-Q200 4.087In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel NT 11.1 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 30.9kOhms 0.1% 3/20W 0603 AEC-Q200 4.673In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel NT 30.9 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 100 Ohms 0.0001 1/20W 0402 AEC-Q200 19.263In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel NT 100 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 10K Ohms 0.0001 1/20W 0402 AEC-Q200 19.727In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel NT 10 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 1K Ohms 0.0001 1/20W 0402 AEC-Q200 18.609In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel NT 1 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 4.7K Ohms 0.0001 1/20W 0402 AEC-Q200 19.185In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel NT 4.7 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 8.25k Ohms 0.0001 1/20W 0402 AEC-Q200 19.443In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel NT 8.25 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 1K Ohms 0.0001 1/20W 0402 AEC-Q200 17.095In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel NT 1 kOhms 0.1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 2.49 k Ohms 0.0001 1/20W 0402 AEC-Q200 18.837In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel NT 2.49 kOhms 0.1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 4.87 k Ohms 0.0001 1/20W 0402 AEC-Q200 19.738In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel NT 4.87 kOhms 0.1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 10k Ohms 0.0001 3/20W 0603 AEC-Q200 6.724In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel NT 10 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 150 mW 75 V
YAGEO Thin Film Resistors - SMD 13k Ohms 0.0001 3/20W 0603 AEC-Q200 9.928In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel NT 13 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 150 mW 75 V
YAGEO Thin Film Resistors - SMD 178 Ohms 0.0001 3/20W 0603 AEC-Q200 9.894In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel NT 178 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 150 mW 75 V
YAGEO Thin Film Resistors - SMD 17.4k Ohms 0.0001 3/20W 0603 AEC-Q200 9.954In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel NT 17.4 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 150 mW 75 V
YAGEO Thin Film Resistors - SMD 1.05k Ohms 0.0001 3/20W 0603 AEC-Q200 9.850In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel NT 1.05 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 150 mW 75 V
YAGEO Thin Film Resistors - SMD 1.24k Ohms 0.0001 3/20W 0603 AEC-Q200 9.806In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel NT 1.24 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 150 mW 75 V
YAGEO Thin Film Resistors - SMD 1.5k Ohms 0.0001 3/20W 0603 AEC-Q200 8.747In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel NT 1.5 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 150 mW 75 V
YAGEO Thin Film Resistors - SMD 1.62k Ohms 0.0001 3/20W 0603 AEC-Q200 9.939In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel NT 1.62 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 150 mW 75 V