16v8 Thin Film Resistors - SMD

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
Susumu Thin Film Resistors - SMD Thin Film Chip Resistors 1206 size, 1/4W, 825 ohm, 0.1%, 5ppm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Reel RG 825 Ohms 0.1 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 8.25K Ohm 0.02% 1206 5ppm Non-Stocked Lead-Time 40 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Reel RG 8.25 kOhms 0.02 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 866 Ohms 0.02% 1206 5ppm Non-Stocked Lead-Time 40 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Reel RG 866 Ohms 0.02 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 8.66K Ohms 0.1% 1206 5ppm Non-Stocked Lead-Time 40 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel RG 8.66 kOhms 0.1 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 887 Ohms 0.5% 1206 5ppm Non-Stocked Lead-Time 40 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel RG 887 Ohms 0.5 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 8.87K Ohms 0.1% 1206 5ppm Non-Stocked Lead-Time 40 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel RG 8.87 kOhms 0.1 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 8.87K Ohms 0.5% 1206 5ppm Non-Stocked Lead-Time 40 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel RG 8.87 kOhms 0.5 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 8.06K Ohm 0.02% 1206 5ppm Non-Stocked Lead-Time 40 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Reel RG 8.06 kOhms 0.02 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 825 Ohms C% 1206 5ppm Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

Reel RG 825 Ohms 0.25 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 8.25K Ohms C% 1206 5ppm Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

Reel RG 8.25 kOhms 0.25 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 8.25K Ohms 0.5% 1206 5ppm Non-Stocked Lead-Time 40 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel RG 8.25 kOhms 0.5 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 845 Ohms 0.5% 1206 5ppm Non-Stocked Lead-Time 40 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel RG 845 Ohms 0.5 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD Thin Film Chip Resistors 1206 size, 1/4W, 866 ohm, 0.1%, 5ppm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Reel RG 866 Ohms 0.1 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 866 Ohms 0.5% 1206 5ppm Non-Stocked Lead-Time 40 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel RG 866 Ohms 0.5 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 8.66K Ohms 0.5% 1206 5ppm Non-Stocked Lead-Time 40 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel RG 8.66 kOhms 0.5 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD Thin Film Chip Resistors 1206 size, 1/4W, 806 ohm, 0.1%, 5ppm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Reel RG 806 Ohms 0.1 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 8.2K Ohms 0.02% 1206 5ppm Non-Stocked Lead-Time 40 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Reel RG 8.2 kOhms 0.02 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 845 Ohms 0.02% 1206 5ppm Non-Stocked Lead-Time 40 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Reel RG 845 Ohms 0.02 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 8.45K Ohm 0.02% 1206 5ppm Non-Stocked Lead-Time 40 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Reel RG 8.45 kOhms 0.02 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 806 Ohms C% 1206 5ppm Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

Reel RG 806 Ohms 0.25 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 820 Ohms 0.1% 1206 5ppm Non-Stocked Lead-Time 40 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel RG 820 Ohms 0.1 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 8.06K Ohms C% 1206 5ppm Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

Reel RG 8.06 kOhms 0.25 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 820 Ohms C% 1206 5ppm Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

Reel RG 820 Ohms 0.25 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 820 Ohms 0.02% 1206 5ppm Non-Stocked Lead-Time 40 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Reel RG 820 Ohms 0.02 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/4W 8.2K Ohms C% 1206 5ppm Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

Reel RG 8.2 kOhms 0.25 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V