Arrays SMD/SMT Resistor Networks & Arrays

Results: 7.206
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Product Termination Style Resistor Values Tolerance Circuit Type Number of Resistors Number of Pins Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 103.249In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 330 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 12.353In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 47 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 11.636In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 510 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Vishay / Beyschlag Resistor Networks & Arrays 47K/47Kohms .25% 25ppm 0612 Convex 12.876In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel ACAS - Precision Arrays SMD/SMT 47 kOhms, 47 kOhms 0.25 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 125 C 0612 (1632 metric) 1.5 mm 3.2 mm 0.45 mm
Bourns Resistor Networks & Arrays 750 ohm 9.483In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 750 Ohms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.6 mm 0.5 mm
Bourns Resistor Networks & Arrays ResArrayA 4R0603 20K 5% 63mW Concave 12.098In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CAT16A-LF Arrays SMD/SMT 20 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 3.2 mm 1.6 mm 0.5 mm
Bourns Resistor Networks & Arrays 180K 5% Convex 4resistors 9.987In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 180 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.55 mm 0.5 mm
Bourns Resistor Networks & Arrays 2.4K 5% Convex 4resistors 8.144In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 2.4 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.55 mm 0.5 mm
Bourns Resistor Networks & Arrays 39ohm 1% Convex 4resistors 4.597In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 39 Ohms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.55 mm 0.5 mm
Bourns Resistor Networks & Arrays 430ohm 5% Convex 4resistors 20.585In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 430 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.55 mm 0.5 mm
Vishay / Beyschlag Resistor Networks & Arrays 1K/2Kohm .1%/.05% 25/15ppm 0612 6.496In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel ACAS - Precision Arrays SMD/SMT 1 kOhms, 2 kOhms 0.1 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 125 C 0612 (1632 metric) 1.5 mm 3.2 mm 0.45 mm
Vishay / Beyschlag Resistor Networks & Arrays 100K/100Kohm.1%/.05% 10/5ppm 0612 Auto 1.979In Stock
1.000Expected 28/04/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel ACAS AT - Precision Arrays SMD/SMT 100 kOhms, 100 kOhms 0.1 % Isolated 4 Resistor 8 Pin 10 PPM / C - 55 C + 125 C 0612 (1632 metric) 1.5 mm 3.2 mm 0.45 mm
Panasonic Resistor Networks & Arrays 220 OHM 5% 79.866In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 220 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0804 (2010 metric) 2 mm 1 mm 0.45 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 19.579In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 150 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Vishay / Beyschlag Resistor Networks & Arrays 100/100ohm .1%/.05% 10/5ppm 0606 Auto 4.013In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel ACAS AT - Precision Arrays SMD/SMT 100 Ohms, 100 Ohms 0.1 % Isolated 2 Resistor 4 Pin 10 PPM / C - 55 C + 155 C 0606 (1616 metric) 1.5 mm 1.6 mm 0.45 mm
Panasonic Resistor Networks & Arrays 4.7K OHM 5% 426.307In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 4.7 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0402 (1005 metric) 2 mm 1 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays 22 5% CONCAVE SQUARE 4X0402 209.715In Stock
Min.: 1
Mult.: 1
: 10.000
Reel, Cut Tape, MouseReel EXB-N8N Arrays SMD/SMT 22 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0402 (1005 metric) 2 mm 1 mm 0.45 mm
Bourns Resistor Networks & Arrays 120K 5% Concave 4resistors 3.723In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 120 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.6 mm 0.5 mm
Bourns Resistor Networks & Arrays 150K ohm 4.877In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 150 kOhms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.6 mm 0.5 mm
Bourns Resistor Networks & Arrays 13K ohm 9.973In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 13 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.6 mm 0.5 mm
Bourns Resistor Networks & Arrays 130K ohm 6.108In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 130 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.55 mm 0.5 mm
Bourns Resistor Networks & Arrays 51.1K ohm 9.955In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 51.1 kOhms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.55 mm 0.5 mm
YAGEO Resistor Networks & Arrays 4.7K 5% CONVEX SQUARE 4X1206 71.827In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 4.7 kOhms 5 % Decade Resistance 4 Resistor 6 Pin 200 PPM / C - 55 C + 155 C 5.08 mm 3.2 mm 0.6 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor ArrayChip 2 / 4 elements 112.468In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 47 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 1.6 mm 1.6 mm 0.6 mm AEC-Q200
Bourns Resistor Networks & Arrays CHIP ARRAYS 2.557In Stock
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 120 Ohms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.6 mm 0.5 mm