SMM0204 Series MELF Resistors

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors 1/4watt 20ohms 1% 50ppm 13 29.404In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 20 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2ohms 1% 50ppm 13 20.118In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 120ohms .1% 25ppm 1.415In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMM0204 120 Ohms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0204 25 21K 0.1% B3 11.350In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 21 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0204 25 2K15 0.1% B3 26.951In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 2.15 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0204 25 44K2 0.1% B3 37.421In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 44.2 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 169ohms 1% 50ppm 32In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 169 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0204 50 1K65 1% B3 58.197In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 1.65 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 46.4ohms 1% 50ppm 13" 198.878In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 46.4 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1Mohms .5% 25ppm 6.611In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 1 MOhms 250 mW (1/4 W) 0.5 % 25 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors .4W 3Kohms .1% 3.350In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 3 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors .4W 330Kohms .1% 2.764In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 330 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 12ohms 1% 50ppm 7.503In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 12 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 12.1Kohms 1% 50ppm 3.192In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 12.1 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 15.4Kohms 1% 50ppm 7.623In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 15.4 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.7Kohms 1% 50ppm 8.115In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 2.7 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 22.6ohms 1% 50ppm 3.343In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 22.6 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 237ohms 1% 50ppm 6.218In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 237 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 24.9Kohms 1% 50ppm 1.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 24.9 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 249Kohms 1% 50ppm 5.487In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 249 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 40.2ohms 1% 50ppm 1.306In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 40.2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 422ohms 1% 50ppm 7.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 422 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 470ohms 1% 50ppm 3.506In Stock
6.000Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 470 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 5.62Kohms 1% 50ppm 6.245In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 5.62 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 64.9Kohms 1% 50ppm 3.736In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 64.9 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel