PT Series Current Sense Resistors - SMD

Results: 663
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 120 mOhms 1 Watt 5 % 75 ppm/C AEC-Q200 Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel PT 120 mOhms 5 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 150 mOhms 1 Watt 5 % 75 ppm/C AEC-Q200 Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel PT 150 mOhms 5 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 160 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel PT 160 mOhms 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 180 mOhms 1 Watt 5 % 75 ppm/C AEC-Q200 Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel PT 180 mOhms 5 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100mOhms 5% 2512 75PPM/C AEC-Q200 Non-Stocked Lead-Time 28 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel PT 100 mOhms 2 W 5 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 220 mOhms 1 Watt 5 % 75 ppm/C AEC-Q200 Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel PT 220 mOhms 5 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 200 mOhms 1 Watt 5 % 75 ppm/C AEC-Q200 Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel PT 200 mOhms 5 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 330 mOhms 1 Watt 5 % 75 ppm/C AEC-Q200 Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel PT 330 mOhms 5 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 300 mOhms 1 Watt 5 % 75 ppm/C AEC-Q200 Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel PT 300 mOhms 5 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 500 mOhms 1 Watt 5 % 75 ppm/C AEC-Q200 Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel PT 500 mOhms 5 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 680mOhms 5% 2512 75PPM/C AEC-Q200 Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel PT 680 mOhms 2 W 5 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 820 mOhms 1 Watt 5 % 75 ppm/C AEC-Q200 Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel PT 820 mOhms 5 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 300 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PT 300 mOhms 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200