WRM-HP Series MELF Resistors

Results: 569
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Welwyn Components / TT Electronics MELF Resistors 2/5W 1.1K Ohm 1% 9.188In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 1.1 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 1.6K Ohm 1% 5.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 1.6 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 1M Ohm 1% 6.972In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 1 MOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 24K Ohm 1% 2.658In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 24 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 27 Ohm 1% 818In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 27 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 2K Ohm 1% 5.025In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 2 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 2.4 Ohm 1% 974In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 2.4 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 3.3K Ohm 1% 20In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 3.3 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 4.3K Ohm 1% 5.561In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 4.3 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 56 Ohm 1% 5.993In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 56 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 5.6 Ohm 1% 1.580In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 5.6 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 6.8 Ohm 1% 4.562In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 6.8 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 7.5 Ohm 1% 1.159In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 7.5 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 82K Ohm 1% 4.280In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 82 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 150 Ohm 1% 2.488In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WRM-HP 150 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 160K Ohm 1% 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WRM-HP 160 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 330K Ohm 1% 7.457In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WRM-HP 330 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 430K Ohm 1% 8.300In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WRM-HP 430 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 680 Ohm 1% 244In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WRM-HP 680 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1W 120kOhm 0.1% 2.152In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 120 kOhms 1 W 0.1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 160 Ohm 1% 765In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 160 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 240K Ohm 1% 4.288In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 240 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 300 Ohm 1% 6.519In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 300 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 330K Ohm 1% 95In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 330 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 910 Ohm 1% 5.880In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 910 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel