SMM0207 Series MELF Resistors

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors 1watt 12kOhms 1% 50ppm 4.580In Stock
Min.: 1
Mult.: 1
: 1.500

SMM0207 12 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt12ohms 1% 50ppm 3.343In Stock
Min.: 1
Mult.: 1
: 1.500

SMM0207 12 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 150ohms 1% 50ppm 2.062In Stock
Min.: 1
Mult.: 1
: 1.500

SMM0207 150 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 1.5Kohms 1% 50ppm 2.970In Stock
1.500Expected 23/06/2026
Min.: 1
Mult.: 1
: 1.500

SMM0207 1.5 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 15Kohms 1% 50ppm 1.580In Stock
3.000Expected 22/04/2026
Min.: 1
Mult.: 1
: 1.500

SMM0207 15 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 1.5Mohms 1% 50ppm 3.000In Stock
Min.: 1
Mult.: 1
: 1.500

SMM0207 1.5 MOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 1.5ohms 1% 50ppm 1.500In Stock
Min.: 1
Mult.: 1
: 1.500

SMM0207 1.5 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 15ohms 1% 50ppm 3.652In Stock
Min.: 1
Mult.: 1
: 1.500

SMM0207 15 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 180ohms 1% 50ppm 5.670In Stock
Min.: 1
Mult.: 1
: 1.500

SMM0207 180 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 180kOhms 1% 50ppm 1.189In Stock
Min.: 1
Mult.: 1
: 1.500

SMM0207 180 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 1.8ohms 1% 50ppm 598In Stock
Min.: 1
Mult.: 1
: 1.500

SMM0207 1.8 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 18ohms 1% 50ppm 2.683In Stock
Min.: 1
Mult.: 1
: 1.500

SMM0207 18 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 2kOhms 1% 50ppm 7.301In Stock
Min.: 1
Mult.: 1
: 1.500

SMM0207 2 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 200kOhms 1% 50ppm 1.676In Stock
Min.: 1
Mult.: 1
: 1.500

SMM0207 200 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 220ohms 1% 50ppm 3.339In Stock
Min.: 1
Mult.: 1
: 1.500

SMM0207 220 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1w 2.2Kohms 1% 50ppm 122In Stock
3.000Expected 19/05/2026
Min.: 1
Mult.: 1
: 1.500

SMM0207 2.2 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 220Kohms 1% 50ppm 1.856In Stock
6.000Expected 06/05/2026
Min.: 1
Mult.: 1
: 1.500

SMM0207 220 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1W 2.2ohm 1% 50ppm 4.541In Stock
Min.: 1
Mult.: 1
: 1.500

SMM0207 2.2 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 22ohms 1% 50ppm 5.687In Stock
Min.: 1
Mult.: 1
: 1.500

SMM0207 22 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1w 240ohms 1% 50ppm 4.154In Stock
Min.: 1
Mult.: 1
: 1.500

SMM0207 240 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 2.4kOhms 1% 50ppm 1.266In Stock
Min.: 1
Mult.: 1
: 1.500

SMM0207 2.4 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 24ohms 1% 50ppm 975In Stock
Min.: 1
Mult.: 1
: 1.500

SMM0207 24 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 270ohms 1% 50ppm 1.962In Stock
Min.: 1
Mult.: 1
: 1.500

SMM0207 270 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0207 50 2K7 1% BP 1.498In Stock
Min.: 1
Mult.: 1

SMM0207 2.7 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm
Vishay / Draloric MELF Resistors 1watt 2.7ohms 1% 50ppm 3.000In Stock
Min.: 1
Mult.: 1
: 1.500

SMM0207 2.7 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel