Vishay SMM0207 Series MELF Resistors

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors 1watt 12kOhms 1% 50ppm 4.580In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 12 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt12ohms 1% 50ppm 3.497In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 12 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 150ohms 1% 50ppm 2.062In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 150 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 15Kohms 1% 50ppm 1.580In Stock
3.000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 15 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 1.5Mohms 1% 50ppm 3.000In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 1.5 MOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 15ohms 1% 50ppm 3.662In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 15 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 180ohms 1% 50ppm 5.710In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 180 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 1.8ohms 1% 50ppm 602In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 1.8 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 18ohms 1% 50ppm 1.208In Stock
1.500Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 18 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 2kOhms 1% 50ppm 7.551In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 2 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 200kOhms 1% 50ppm 2.876In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 200 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 220ohms 1% 50ppm 3.409In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 220 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1w 2.2Kohms 1% 50ppm 3.122In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 2.2 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 220Kohms 1% 50ppm 2.618In Stock
3.000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 220 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1W 2.2ohm 1% 50ppm 4.541In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 2.2 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 22ohms 1% 50ppm 2.762In Stock
3.000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 22 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1w 240ohms 1% 50ppm 4.164In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 240 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 2.4kOhms 1% 50ppm 1.266In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 2.4 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 24ohms 1% 50ppm 975In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 24 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 270ohms 1% 50ppm 4.962In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 270 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0207 50 2K7 1% BP 1.498In Stock
Min.: 1
Mult.: 1

SMM0207 2.7 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm
Vishay / Draloric MELF Resistors 1watt 27ohms 1% 50ppm 2.728In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 27 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 300ohms 1% 50ppm 1.327In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 300 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 330ohms 1% 50ppm 3.170In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 330 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 3.3Kohms 1% 50ppm 229In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 3.3 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel