FT10975N0050J03

KYOCERA AVX
581-FT10975N0050J03
FT10975N0050J03

Mfr.:

Description:
High Frequency/RF Resistors 50 Ohm 5% 250W 0Hz - 1GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: High Frequency/RF Resistors
RoHS:  
FT1
50 Ohms
250 W
5 %
150 PPM / C
1 GHz
- 55 C
+ 150 C
24.8 mm
9.779 mm
5.715 mm
Waffle
Application: High Frequency
Brand: KYOCERA AVX
Mounting Style: Flange
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 11
Subcategory: Resistors
Termination Style: SMD Leaded
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Resistors, Terminations, & Attenuators

KYOCERA AVX Resistors, Terminations, and Attenuators offer a power handling capability range of 1W to 250W. High-power resistors, terminations, and attenuators are available in case sizes as small as 1008, while ultra-broadband resistors offer a flat impedance range of DC to 30GHz in a 0402 case size. KYOCERA AVX Resistors, Terminations, and Attenuators are ideally suited for 5G communications, LTE, and high-reliability applications. 

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
103,32 kr. 103,32 kr.
72,36 kr. 795,96 kr.
64,01 kr. 1.408,22 kr.
58,78 kr. 3.232,90 kr.
54,31 kr. 5.974,10 kr.
50,43 kr. 12.758,79 kr.
49,53 kr. 25.062,18 kr.
48,79 kr. 48.838,79 kr.