0603 10 MOhms Thick Film Resistors - SMD

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
YAGEO Thick Film Resistors - SMD 10M Ohms 1/10 W 0603 1% AEC-Q200 40.260In Stock
15.000Expected 26/05/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel AF 10 MOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
Walsin Thick Film Resistors - SMD 10 MOhms 75 V 125 mW 1 % 0603 200 PPM / C AEC-Q200 3.825In Stock
45.000Expected 05/08/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape MR 10 MOhms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) AEC-Q200
Walsin Thick Film Resistors - SMD 0603 10M 5% Lead Free 11.907In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape WR 10 MOhms 100 mW (1/10 W) 5 % 100 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) High Reliability
Bourns Thick Film Resistors - SMD 106 .125W 5% TCR100 RES SMD 3.936In Stock
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel CHV 10 MOhms 100 mW (1/10 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) General Purpose
Vishay Thick Film Resistors - SMD 0603 10Mohms 1% 525In Stock
500Expected 04/05/2026
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel M55342 10 MOhms 100 mW (1/10 W) 1 % 100 PPM / C - 65 C + 150 C 30 V 0603 1608 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.46 mm (0.018 in) General Purpose Wrap-Around Termination
KOA Speer Thick Film Resistors - SMD 10M ohm 1% 0.1W AEC- 12.567In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RK73H-RT 10 MOhms 100 mW (1/10 W) 1 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.33W 10Mohm 5% AEC-Q200 3.164In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel SG73S 10 MOhms 500 mW (1/2 W) 5 % 100 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) High Power Anti-Surge Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.33W 10Mohm 5% AEC-Q200 1.822In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel SG73P 10 MOhms 500 mW (1/2 W) 5 % 100 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) High Power Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 10000000Ohms 1% 0603 TCR=100 AEC-Q200 4.799In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel HV73V 10 MOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 350 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
KOA Speer Thick Film Resistors - SMD 0603 10Mohm 0.2W 2% AEC-Q200 3.895In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape SG73P-RT 10 MOhms 500 mW (1/2 W) 2 % 100 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) High Power Anti-Sulfur Resistors AEC-Q200
Wurth Elektronik Thick Film Resistors - SMD WRIS-RSKS 10 MOhms 1 % 0.1 W 0603 AEC-Q200 8.085In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WRIS-RSKS 10 MOhms 100 mW (1/10 W) 1 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) General Purpose Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 10MOhms 1/10W 0603 1% 64.488In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RV 10 MOhms 100 mW (1/10 W) 1 % 0603 AEC-Q200
Bourns Thick Film Resistors - SMD CHIP RESISTOR 70.833In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CR0603 10 MOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) General Purpose
Bourns Thick Film Resistors - SMD 10M 5% 1/10W 45.096In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CR0603 10 MOhms 100 mW (1/10 W) 5 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) General Purpose
Panasonic Thick Film Resistors - SMD 0603 5% 10Mohm Anti-Sulfur AEC-Q200 20.447In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-U 10 MOhms 100 mW (1/10 W) 5 % - 400 PPM / C, 150 PPM / C - 55 C + 155 C 75 VDC 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Vishay Thick Film Resistors - SMD 1/8 Watt 10Mohms 1% 20.289In Stock
65.000Expected 29/07/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel D/CRCW e3 10 MOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 0.1W 10M 0.5% 28.979In Stock
40.000Expected 15/12/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel DCRCW-P e3 10 MOhms 100 mW (1/10 W) 0.5 % 50 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D11/CRCW0603-P 50 10M 1% ET1 e3 10.219In Stock
Min.: 1
Mult.: 1

Reel DCRCW-P e3 10 MOhms 100 mW (1/10 W) 1 % 50 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in)
Vishay Thick Film Resistors - SMD D11/CRCW0603 100 10M 1% ET3 e3 32.068In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CRCW 10 MOhms 330 mW (1/3 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade
Vishay Thick Film Resistors - SMD 1/8 Watt 10Mohms 5% 7.831In Stock
240.000Expected 08/07/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel D/CRCW e3 10 MOhms 125 mW (1/8 W) 5 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay / Dale Thick Film Resistors - SMD 1/5W 10Mohms 1% 100ppm 7.244In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCC e3 10 MOhms 200 mW (1/5 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade
Vishay / Draloric Thick Film Resistors - SMD 0.25watt 10Mohms 1% 100ppm 11.045In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCS e3 10 MOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Wrap-Around Termination AEC-Q200
Vishay / Draloric Thick Film Resistors - SMD 0.25watt 10Mohms 5% 200ppm 7.358In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCS e3 10 MOhms 500 mW (1/2 W) 5 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Wrap-Around Termination AEC-Q200
ROHM Semiconductor Thick Film Resistors - SMD 0603 10Mohm 1% Anti Surge AEC-Q200 13.824In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ESR 10 MOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors AEC-Q200
ROHM Semiconductor Thick Film Resistors - SMD 0603 10MOhm 5% Anti Surge AEC-Q200 7.797In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ESR 10 MOhms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors AEC-Q200