PRV6AAABJYB25103KA

Vishay
72-PRV6AAABJY25103KA
PRV6AAABJYB25103KA

Mfr.:

Description:
Potentiometers PARV 6 CR 10K 10% A BO e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
Panel Mount
Solder Lug
Potentiometers
100 kOhms
Audio
1.22 W
350 V
10 %
Conductive Plastic
1 Turn
Smooth / Slotted
3.175 mm
22 mm
6.35 mm
1 Detent
Audio
IP67
- 40 C
+ 125 C
PRV6
Box
Brand: Vishay
Diameter: 9.5 mm
Length: 6.35 mm
Product Type: Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 500 PPM / C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
110,48 kr. 110,48 kr.
85,19 kr. 851,90 kr.
80,42 kr. 4.021,00 kr.
76,02 kr. 7.602,00 kr.
70,50 kr. 17.625,00 kr.
67,14 kr. 33.570,00 kr.

Similar Products