RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance Q Minimum Test Frequency Minimum Operating Temperature Maximum Operating Temperature Termination Style Length Width Height Packaging
Coilcraft Variable Inductors 144 Unicoil Tunable 7.4 mOhms 11 A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

144 53 nH 97 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variable Inductors 144 Unicoil Tunable 18.5 mOhms 7 A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

144 282 nH 106 50 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variable Inductors 142 Unicoil Tunable 13.2 mOhms 10 A Non-Stocked
Min.: 1
Mult.: 1

142 240 nH 94 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 13.49 mm Tube
Coilcraft Variable Inductors 142 Unicoil Tunable 16.9 mOhms 8.9 A Non-Stocked
Min.: 1
Mult.: 1

142 363 nH 88 50 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variable Inductors 142 Unicoil Tunable 18 mOhms 8.6 A Non-Stocked
Min.: 1
Mult.: 1

142 592 nH 104 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 11.94 mm Tube
Coilcraft Variable Inductors 143 Unicoil Tunable 22.8 mOhms 6.3 A Non-Stocked
Min.: 1
Mult.: 1

143 604 nH 78 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variable Inductors 143 Unicoil Tunable 26.4 mOhms 5.8 A Non-Stocked
Min.: 1
Mult.: 1

143 770 nH 76 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variable Inductors 143 Unicoil Tunable 27.6 mOhms 5.7 A Non-Stocked
Min.: 1
Mult.: 1

143 814 nH 82 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variable Inductors 144 Unicoil Tunable 15.9 mOhms 7.5 A Non-Stocked
Min.: 1
Mult.: 1

144 226 nH 108 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variable Inductors 146 Unicoil Tunable 10.5 mOhms 9.8 A Non-Stocked
Min.: 1
Mult.: 1

146 85 nH 78 50 MHz - 40 C + 85 C Radial 7.6 mm 7.6 mm 12.1 mm Tube
Coilcraft Variable Inductors 146 Unicoil Tunable 21 mOhms 6.8 A Non-Stocked
Min.: 1
Mult.: 1

146 288 nH 56 40 MHz - 40 C + 85 C Radial 7.6 mm 7.6 mm 12.1 mm Tube
Coilcraft Variable Inductors 150 Unicoil Tunable 8 mOhms 11 A Non-Stocked
Min.: 1
Mult.: 1

150 146 nH 94 50 MHz - 40 C + 85 C Radial 6.81 mm 6.81 mm 11.43 mm Tube
Coilcraft Variable Inductors 150 Unicoil Tunable 8 mOhms 11 A Non-Stocked
Min.: 1
Mult.: 1

150 44.5 nH 72 50 MHz - 40 C + 85 C Radial 7.6 mm 7.6 mm 12.1 mm Tube
Coilcraft Variable Inductors 150 Unicoil Tunable 13.2 mOhms 8.7 A Non-Stocked
Min.: 1
Mult.: 1

150 342 nH 68 50 MHz - 40 C + 85 C Radial 6.81 mm 6.81 mm 11.43 mm Tube
Coilcraft Variable Inductors 150 Unicoil Tunable 13.2 mOhms 8.7 A Non-Stocked
Min.: 1
Mult.: 1

150 115 nH 84 50 MHz - 40 C + 85 C Radial 7.6 mm 7.6 mm 12.1 mm Tube
Coilcraft Variable Inductors 150 Unicoil Tunable 16 mOhms 7.9 A Non-Stocked
Min.: 1
Mult.: 1

150 156 nH 80 50 MHz - 40 C + 85 C Radial 7.6 mm 7.6 mm 12.1 mm Tube
Coilcraft Variable Inductors 164 Unicoil Tunable 100 MHz 3.1 A Non-Stocked
Min.: 1
Mult.: 1

164 150 nH 68 100 MHz - 40 C + 85 C Radial 5.21 mm 5.21 mm 7.87 mm Tube
Coilcraft Variable Inductors 164 Unicoil Tunable 100 MHz 3.1 A Non-Stocked
Min.: 1
Mult.: 1

164 101 nH 70 - 40 C + 85 C Radial 5.84 mm 5.84 mm 8.64 mm Tube
Coilcraft Variable Inductors 164 Unicoil Tunable 150 MHz 4.9 A Non-Stocked
Min.: 1
Mult.: 1

165 32 nH 143 - 40 C + 85 C Radial 5.21 mm 5.21 mm 7.87 mm Tube
Coilcraft Variable Inductors 164 Unicoil Tunable 150 MHz 3.8 A Non-Stocked
Min.: 1
Mult.: 1

165 60 nH 114 - 40 C + 85 C Radial 5.21 mm 5.21 mm 7.87 mm Tube
Coilcraft Variable Inductors 164 Unicoil Tunable 150 MHz 3.8 A Non-Stocked
Min.: 1
Mult.: 1

165 41 nH 90 150 MHz - 40 C + 85 C Radial 5.84 mm 5.84 mm 8.64 mm Tube
Coilcraft Variable Inductors 164 Unicoil Tunable 150 MHz 3.4 A Non-Stocked
Min.: 1
Mult.: 1

165 90 nH 94 150 MHz - 40 C + 85 C Radial 5.21 mm 5.21 mm 7.87 mm Tube
Coilcraft Variable Inductors 164 Unicoil Tunable 150 MHz 3.4 A Non-Stocked
Min.: 1
Mult.: 1

165 59 nH 75 150 MHz - 40 C + 85 C Radial 5.84 mm 5.84 mm 8.64 mm Tube
Coilcraft Variable Inductors 164 Unicoil Tunable 150 MHz 3.1 A Non-Stocked
Min.: 1
Mult.: 1

165 70 nH 74 - 40 C + 85 C Radial 5.84 mm 5.84 mm 8.64 mm Tube
Coilcraft 143-15SL
Coilcraft Variable Inductors Non-Stocked
Min.: 1
Mult.: 1

143