5104 RF inductors - Leaded

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Delevan RF inductors - Leaded 100 UH 10% 4In Stock
Min.: 1
Mult.: 1
Molded Axial Shielded 100 uH 10 % 51 mA 16.8 Ohms 51 mA - 55 C + 105 C 40 10.5 MHz Standard PCB Mount 6.35 mm 2.41 mm Iron 0925/R Bulk
Delevan RF inductors - Leaded 100uH 1% 16.8ohm Mold Shield Coil Ind Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Shielded 100 uH 1 % 51 mA 16.8 Ohms 40 10.5 MHz Standard PCB Mount 6.35 mm 2.41 mm 0925/R Reel
Delevan RF inductors - Leaded 100uH 5% 16.8ohm Mold Shield Coil Ind Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Molded Axial Shielded 100 uH 5 % 51 mA 16.8 Ohms 40 10.5 MHz Standard PCB Mount 6.35 mm 2.41 mm 0925/R Reel
Delevan RF inductors - Leaded 100uH 3% 16.8ohm Mold Shield Coil Ind Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Molded Axial Shielded 100 uH 3 % 51 mA 16.8 Ohms 40 10.5 MHz Standard PCB Mount 6.35 mm 2.41 mm 0925/R Reel
Delevan RF inductors - Leaded 100uH 2% 16.8ohm Mold Shield Coil Ind Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Shielded 100 uH 2 % 51 mA 16.8 Ohms 40 10.5 MHz Standard PCB Mount 6.35 mm 2.41 mm 0925/R Reel