Vishay IHLP1212-EZ-1Z Series Power Inductors - SMD

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
Vishay / Dale Power Inductors - SMD 0.56uH 9.2A Low DCR 3x3x2mm 1.536In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 560 nH 20 % 14.9 mOhms 10.9 A - 55 C + 125 C 90 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.22uH 11.1A Low DCR 3x3x1.5mm 2.030In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 220 nH 20 % 10.3 mOhms 14.3 A - 55 C + 125 C 202 MHz Standard 3 mm 3 mm 1.5 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 8.9A Low DCR 3x3x2mm 1.904In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 680 nH 20 % 15.8 mOhms 10.7 A - 55 C + 125 C 85 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.88uH 8.7A Low DCR 3x3x2mm 1.457In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 880 nH 20 % 16.7 mOhms 10.4 A - 55 C + 125 C 65 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 8A Low DCR 3x3x1.5mm 2.059In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 680 nH 20 % 19.8 mOhms 8.8 A - 55 C + 125 C 97 MHz Standard 3 mm 3 mm 1.5 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.22uH 11.1A Low DCR 3x3x1.2mm 1.585In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 220 nH 20 % 10.3 mOhms 12.4 A - 55 C + 125 C 185 MHz Standard 3 mm 3 mm 1.2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.33uH 9.9A Low DCR 3x3x1.2mm 1.978In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 330 nH 20 % 12.9 mOhms 11.6 A - 55 C + 125 C 140 MHz Standard 3 mm 3 mm 1.2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.2uH 7.3A Low DCR 3x3x2mm 639In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 1.2 uH 20 % 23.4 mOhms 8.8 A - 55 C + 125 C 50 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.47uH 8.5A Low DCR 3x3x1.2mm 168In Stock
3.000Expected 12/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 470 nH 20 % 17.6 mOhms 9.4 A - 55 C + 125 C 115 MHz Standard 3 mm 3 mm 1.2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 6.1A Low DCR 3x3x1.2mm 3.726In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 1 uH 20 % 33.8 mOhms 6.7 A - 55 C + 125 C 66 MHz Standard 3 mm 3 mm 1.2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 6.5A Low DCR 3x3x1.5mm 5.875In Stock
3.000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 1 uH 20 % 29.7 mOhms 7.5 A - 55 C + 125 C 74 MHz Standard 3 mm 3 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 5.5A Low DCR 3x3x1.5mm 2.607In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 1.5 uH 20 % 41.4 mOhms 6.5 A - 55 C + 125 C 51 MHz Standard 3 mm 3 mm 1.5 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.47uH 9.7A Low DCR 3x3x1.5mm 6.061In Stock
6.000Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 470 nH 20 % 13.5 mOhms 10.6 A - 55 C + 125 C 102 MHz Standard 3 mm 3 mm 1.5 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 4.5A Low DCR 3x3x2mm 3.155In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 3.3 uH 20 % 54.9 mOhms 4.8 A - 55 C + 125 C 30 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.22uH 11.1A Low DCR 3x3x2mm 10.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 220 nH 20 % 10.3 mOhms 13.7 A - 55 C + 125 C 214 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.33uH 10.1A Low DCR 3x3x1.5mm 2.187In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 330 nH 20 % 12.4 mOhms 11.7 A - 55 C + 125 C 144 MHz Standard 3 mm 3 mm 1.5 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.36uH 10.1A Low DCR 3x3x2mm 2.086In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 360 nH 20 % 12.4 mOhms 13 A - 55 C + 125 C 161 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 8.4A Low DCR 3x3x2mm 250In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 1 uH 20 % 20 mOhms 9.8 A - 55 C + 125 C 55 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 7.1A Low DCR 3x3x2mm
17.816On Order
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 1.5 uH 20 % 25.2 mOhms 7.9 A - 55 C + 125 C 47 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2uH 5.7A Low DCR 3x3x2mm
17.474On Order
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 2.2 uH 20 % 40.5 mOhms 6.9 A - 55 C + 125 C 35 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.56uH 8A Low DCR 3x3x1.2mm Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 560 nH 20 % 19.8 mOhms 9 A - 55 C + 125 C 110 MHz Standard 3 mm 3 mm 1.2 mm IHLP1212-EZ-1Z Reel
Vishay / Dale Power Inductors - SMD 0.68uH 7.5A Low DCR 3x3x1.2mm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 680 nH 20 % 22.5 mOhms 7.4 A - 55 C + 125 C 85 MHz Standard 3 mm 3 mm 1.2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.56uH 8.3A Low DCR 3x3x1.5mm Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 560 nH 20 % 18.4 mOhms 9.8 A - 55 C + 125 C 100 MHz Standard 3 mm 3 mm 1.5 mm IHLP1212-EZ-1Z Reel
Vishay / Dale Power Inductors - SMD 0.82uH 7.3A Low DCR 3x3x1.5mm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 820 nH 20 % 23.4 mOhms 7.8 A - 55 C + 125 C 92 MHz Standard 3 mm 3 mm 1.5 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel