Pulse Power Inductors - SMD

Results: 11.733
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD 2.2uH SMT Inductor 2.2 x 1.8 x 1mm 7.801In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1008 (2520 metric) Shielded 2.2 uH 20 % 1.7 A 170 mOhms 1.8 A - 40 C + 125 C 39 MHz 2.2 mm 1.8 mm 1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD IND, PWR, 3X3X1.2 22 uH, SMT 11.927In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 3.2 mm x 3.2 mm x 1.2 mm Shielded 22 uH 20 % 420 mA 839 mOhms 420 mA - 40 C + 125 C 22 MHz Standard 3.2 mm 3.2 mm 1.2 mm PA4334 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 22uH 1.9A 3mm 20% Low Prof 4.919In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 6 mm x 5.4 mm x 3 mm Shielded 22 uH 20 % 1.9 A 250 mOhms 1.7 A - 55 C + 125 C Standard 6 mm 5.4 mm 3 mm AEC-Q200 PA4340.XXXNLT Reel, Cut Tape, MouseReel

Pulse Electronics Power Inductors - SMD 2.2uH 8A 3mm 20% SMT 3.465In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 7.4 mm x 6.8 mm x 3 mm Shielded 2.2 uH 20 % 8 A 15 mOhms 10 A - 55 C + 125 C Standard 7.4 mm 6.8 mm 3 mm AEC-Q200 PA4341.XXXANLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 33uH 8A 6.5mm 20% Low Prof 2.496In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 33 uH 20 % 8 A 58 mOhms 11 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.56uH 37A 6.5mm 20% Low Prof 3.097In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 560 nH 20 % 37 A 1.2 mOhms 58 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.22uH 15A 2mm 20% Low Prof 5.250In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 6 mm x 5.4 mm x 2 mm Shielded 220 nH 20 % 15 A 5.5 mOhms 25 A - 55 C + 125 C Standard 6 mm 5.4 mm 2 mm AEC-Q200 PA4345.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD IND, MOLDED POWDER, 4.3X4.3X2.1 SMT 2.200In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor Composite AEC-Q200 PA500x Reel, Cut Tape
Pulse Electronics Power Inductors - SMD 0.82uH 20% AEC-Q200 5.9A DCR=36.3mOhm 3.554In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 5.7 mm x 5.5 mm x 3.1 mm Shielded 820 nH 20 % 12.9 A 5.78 mOhms 17.6 A - 40 C + 125 C Standard 5.7 mm 5.5 mm 3.1 mm Composite AEC-Q200 PA500x Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.2uH 20% AEC-Q200 16A DCR=7.4mOhm 4.164In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 6.8 mm x 6.6 mm x 3.1 mm Shielded 2.2 uH 20 % 10 A 12.2 mOhms 11 A - 55 C + 155 C Standard 6.8 mm 6.6 mm 3.1 mm Composite AEC-Q200 PA500x Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD UNSHIELDED DRUM CORE 2.987In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Choke Coil 6.2 mm x 6.2 mm x 2 mm Shielded 1 mH 20 % 60 mA 12.57 Ohms 60 mA - 40 C + 130 C 2.7 MHz Standard 6.2 mm 6.2 mm 2 mm PG0087 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 68uH RDC=330mOhms 1.6A AEC-Q200 7.563In Stock
Min.: 1
Mult.: 1
Reel: 1.000

6 mm x 6 mm x 4.5 mm Shielded 68 uH 20 % 330 mOhms 1.6 A - 40 C + 125 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 AWVS Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 3.3uH 20% 1.6A 2.362In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.7 mm x 4.5 mm Shielded 3.3 uH 20 % 1.3 A 21 Ohms 1.3 A - 40 C + 130 C 40 MHz Standard 6.7 mm 4.5 mm 2.8 mm P1174 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD SMT Power Bead Inductor 0.26uH 4.000In Stock
Min.: 1
Mult.: 1
Reel: 400

0805 (2012 metric) Unshielded 260 nH 10 % 56 A 220 uOhms 67 A - 40 C + 130 C 13.7 mm 12.95 mm 8.08 mm Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH SMT Inductor 7.2 x 7.2 x 3mm 3.654In Stock
Min.: 1
Mult.: 1
Reel: 1.000

7.2 mm x 7.2 mm x 3 mm Shielded 4.7 uH 30 % 2.3 A 40.3 mOhms - 40 C + 125 C 7.2 mm 7.2 mm 3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD IND, PWR, 3X3X1.2 3.3 uH, SMT 14.115In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3.2 mm x 3.2 mm x 1.2 mm Shielded 3.3 uH 20 % 1.05 A 130 mOhms 1.05 A - 40 C + 125 C 46 MHz Standard 3.2 mm 3.2 mm 1.2 mm PA4334 Reel, Cut Tape, MouseReel

Pulse Electronics Power Inductors - SMD 3.3uH 5A 3mm 20% SMT 4.850In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 6 mm x 5.4 mm x 3 mm Shielded 3.3 uH 20 % 6.3 A 33 mOhms 6 A - 55 C + 125 C Standard 6 mm 5.4 mm 3 mm AEC-Q200 PA4340.XXXANLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.1uH 18A 2mm 30% Low Prof 4.061In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 6 mm x 5.4 mm x 2 mm Shielded 100 nH 30 % 18 A 4 mOhms 45 A - 55 C + 125 C Standard 6 mm 5.4 mm 2 mm AEC-Q200 PA4345.XXXNLT Reel, Cut Tape, MouseReel


Pulse Electronics Power Inductors - SMD 150 NH 15% 4.502In Stock
Min.: 1
Mult.: 1
Reel: 300
Power Choke 10 mm x 7 mm x 10 mm Shielded 150 nH 15 % 68 A 185 uOhms 80 A - 40 C + 130 C Standard 10 mm 7 mm 10 mm PA4390 Reel, Cut Tape
Pulse Electronics Power Inductors - SMD 1.0uH 20% AEC-Q200 21A DCR=4.18mOhm 3.317In Stock
Min.: 1
Mult.: 1
Reel: 800

High Power Inductor 6.8 mm x 6.6 mm x 5 mm Shielded 1 uH 20 % 20 A 4.52 mOhms 18 A - 55 C + 155 C Standard 6.8 mm 6.6 mm 5 mm Composite AEC-Q200 PA500x Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH 20% AEC-Q200 9A DCR=26.7mOhm 2.990In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 8.05 mm x 7.8 mm x 3.1 mm Shielded 4.7 uH 20 % 9 A 26.7 mOhms 12.2 A - 55 C + 155 C Standard 8.05 mm 7.8 mm 3.1 mm Composite AEC-Q200 PA500x Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 5.6 UH 20% 2.927In Stock
Min.: 1
Mult.: 1
Reel: 1.500

5.7 mm x 5.5 mm x 5 mm Shielded 5.6 uH 20 % 7.2 A 24.2 mOhms 7.2 A - 55 C + 155 C Standard 5.7 mm 5.5 mm 5 mm PA5175.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD SIMPLE SWITCHER IND 1.102In Stock
Min.: 1
Mult.: 1

Power Inductor 14.48 mm x 14.35 mm x 9.14 mm Shielded 18 uH 20 % 1.81 A 60 mOhms - 40 C + 130 C Standard 14.48 mm 14.35 mm 9.14 mm Tray


Pulse Electronics Power Inductors - SMD 1 UH 20% 1.698In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 5.7 mm x 5.5 mm x 3.1 mm Shielded 1 uH 20 % 12.2 A 7.6 mOhms 14.3 A - 55 C + 155 C Standard 5.7 mm 5.5 mm 3.1 mm Composite PM2203 Reel, Cut Tape
Pulse Electronics Power Inductors - SMD 10uH 2.75A 3mm 20% AEC-Q200 3.878In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 6 mm x 5.4 mm x 3 mm Shielded 10 uH 20 % 2.75 A 128 mOhms 3.5 A - 55 C + 155 C Standard 6 mm 5.4 mm 3 mm AEC-Q200 PM4340 Reel, Cut Tape, MouseReel