Pulse Power Inductors - SMD

Results: 11.733
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging

Pulse Electronics Power Inductors - SMD 0.82uH 14A 3mm 20% SMT 4.571In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 7.4 mm x 6.8 mm x 3 mm Shielded 820 nH 20 % 14 A 6 mOhms 16 A - 55 C + 125 C Standard 7.4 mm 6.8 mm 3 mm AEC-Q200 PA4341.XXXANLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 47uH 3A 4mm 20% Low Prof 3.979In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor 11.5 mm x 10.3 mm x 4 mm Shielded 47 uH 20 % 3 A 167 mOhms 4.5 A - 55 C + 125 C Standard 11.5 mm 10.3 mm 4 mm AEC-Q200 PA4342.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.22uH 53A 6.5mm 20% Low Prof 2.392In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 220 nH 20 % 53 A 600 uOhms 112 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 6.8uH 11.5A 6.5mm 20% Low Prof 2.299In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 6.8 uH 20 % 11.5 A 11.5 mOhms 18 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel

Pulse Electronics Power Inductors - SMD 33uH 12A 7mm 20% SMT 682In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Inductor 18.3 mm x 17.2 mm x 7 mm Shielded 33 uH 20 % 12 A 37 mOhms 12 A - 55 C + 155 C Standard 18.3 mm 17.2 mm 7 mm AEC-Q200 PA4344.XXXANLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 3.3uH 20% AEC-Q200 10A DCR=12.2mOhm 2.238In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 6.8 mm x 6.6 mm x 3.1 mm Shielded 3.3 uH 20 % 8 A 20.8 mOhms 9 A - 55 C + 155 C Standard 6.8 mm 6.6 mm 3.1 mm Composite AEC-Q200 PA500x Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 3.3uH 6.6A 20% DCR=28.6mOhms 4.979In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 1616 (4141 metric) Shielded 3.3 uH 20 % 6.6 A 28.6 mOhms 5.5 A - 40 C + 125 C Standard 4 mm 4 mm 3.1 mm Composite PA5430 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 6.8uH 3.9A 20% DCR=74.1mOhms 3.228In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 6.8 mm x 6.6 mm x 6.0 mm Shielded 6.8 uH 20 % 3.9 A 74.1 mOhms 3.6 A - 40 C + 125 C Standard 4 mm 4 mm 3.1 mm Composite PA5430 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.33uH 20% AEC-Q200 12.9A DCR=5.78mOhm 1.820In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 5.7 mm x 5.5 mm x 3.1 mm Shielded 330 nH 20 % 19.2 A 3.52 mOhms 26 A - 55 C + 155 C Standard 5.7 mm 5.5 mm 3.1 mm Composite AEC-Q200 PM2203 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 47uH 1.75A 3mm 20% AEC-Q200 3.179In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 7.6 mm x 6.9 mm x 3 mm Shielded 47 uH 20 % 1.75 A 363 mOhms 2 A - 55 C + 125 C Standard 7.6 mm 6.9 mm 3 mm AEC-Q200 PM4341 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.2uH Shielded 20% 6A 61mOhms AEC-Q200 5.290In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 4.7 mm x 4.3 mm x 2 mm Shielded 2.2 uH 20 % 4 A 61 mOhms 6 A - 55 C + 125 C Standard 4.7 mm 4.31 mm 2.2 mm AEC-Q200 PM5402 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH 10.5A AEC-Q200 DCR=14.4mOhms 20% 2.673In Stock
Min.: 1
Mult.: 1
Reel: 750

High Power Inductor 6.8 mm x 6.6 mm x 6.0 mm Shielded 4.7 uH 20 % 10.5 A 14.4 mOhms 10.5 A - 55 C + 155 C Standard 6.8 mm 6.6 mm 6 mm Composite AEC-Q200 PM5432 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 6.8uH 9A AEC-Q200 DCR=20.8mOhms 20% 2.156In Stock
Min.: 1
Mult.: 1
Reel: 750

High Power Inductor 6.8 mm x 6.6 mm x 6.0 mm Shielded 6.8 uH 20 % 9 A 20.8 mOhms 9.2 A - 55 C + 155 C Standard 6.8 mm 6.6 mm 6 mm Composite AEC-Q200 PM5432 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 6.8uH 20% 4.6A 3.990In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 13 mm x 9.4 mm Unshielded 6.8 uH 20 % 4.4 A 44 mOhms 4.6 A - 40 C + 130 C Standard 13 mm 9.4 mm 5.5 mm P0751NL Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 330uH 15% '334' 6.046In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 13 mm x 9.4 mm Unshielded 330 uH 20 % 600 mA 1.02 Ohms 600 mA - 40 C + 130 C Standard 13 mm 9.4 mm 5.5 mm P0752NL Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.2uH 20% '222' 4.790In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.5 mm Unshielded 2.2 uH 20 % 2.3 A 70 mOhms 2.3 A - 40 C + 130 C Standard 6.6 mm 4.5 mm 2.9 mm P0770NL Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.47uH 18A 3mm 20% SMT 3.205In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 7.4 mm x 6.8 mm x 3 mm Shielded 470 nH 20 % 18 A 4 mOhms 20 A - 55 C + 125 C Standard 7.4 mm 6.8 mm 3 mm AEC-Q200 PA4341.XXXANLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 8.2uH 8A 4mm 20% Low Prof 5.996In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor 11.5 mm x 10.3 mm x 4 mm Shielded 8.2 uH 20 % 8 A 25.5 mOhms 12.5 A - 55 C + 125 C Standard 11.5 mm 10.3 mm 4 mm AEC-Q200 PA4342.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.2uH 8.8A DCR=4.6mOhms 20% 2.392In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 5.7 mm x 5.5 mm x 2 mm Shielded 1.2 uH 20 % 9.4 A 16.3 mOhms 12.2 A - 55 C + 155 C Standard 5.7 mm 5.5 mm 2 mm Composite AEC-Q200 PA500x Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Power Inductor 3.00uH 7.1A 1.532In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Choke Coil 7.6 mm x 7.4 mm x 6.4 mm Shielded 3 uH 20 % 7.1 A 13.5 mOhms 10.5 A - 40 C + 130 C 62 MHz Standard 7.6 mm 7.4 mm 6.4 mm PG0871 Reel, Cut Tape, MouseReel

Pulse Electronics Power Inductors - SMD IND, MODED POWER 5.7X5.5X3.1 SMT 2.939In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 5.7 mm x 5.5 mm x 3.1 mm Shielded 2.2 uH 20 % 9.7 A 14.5 mOhms 9 A - 55 C + 155 C Standard 5.7 mm 5.5 mm 3.1 mm Composite PM2203 Reel, Cut Tape
Pulse Electronics Power Inductors - SMD 15uH 9A 6.5mm +/-20% AEC-Q200 2.559In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 15 uH 20 % 9 A 28 mOhms 12.5 A - 55 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PM4343 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 300uh 15% '334' 3.172In Stock
Min.: 1
Mult.: 1
Reel: 250

Power Choke 18.62 mm x 15.14 mm Unshielded 330 uH 15 % 1 A 560 mOhms 1.9 A - 40 C + 130 C Standard 18.62 mm 15.14 mm 7.37 mm P0250NL Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD INDUCTOR WIREWOUND 640In Stock
Min.: 1
Mult.: 1

Wirewound 0805 (2012 metric) Unshielded 23 uH 10 % 8 A 13.7 mOhms 9.8 A - 40 C + 130 C 22.23 mm 19.05 mm 12.2 mm PA2050 Tray
Pulse Electronics Power Inductors - SMD INDUCTOR WIREWOUND 2.027In Stock
Min.: 1
Mult.: 1

Wirewound 22.2 mm x 19.1 mm x 12.2 mm Unshielded 41 uH 10 % 6 A 23.1 mOhms 7.3 A - 55 C + 130 C Standard 22.2 mm 19.1 mm 12.2 mm PA2050 Tray