Eaton Electronics Coupled Inductors

Results: 282
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Coupled Inductors 15uH 3.46A 0.029ohms 380In Stock
Min.: 1
Mult.: 1
Reel: 600

CTX_A 14.7 uH 58.81 uH 20 % 3.46 A 29 mOhms 11.43 mm 11.43 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 99uH 0.62A 0.541ohms 1.140In Stock
Min.: 1
Mult.: 1
Reel: 800

CTX_P 99.14 uH 396.58 uH 20 % 620 mA, 310 mA 541 mOhms, 2.162 Ohms 11.43 mm 5.97 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 50uH 0.7A 0.316ohms 1.619In Stock
Min.: 1
Mult.: 1
Reel: 1.100

CTX_P 50.52 uH 202.07 uH 20 % 700 mA, 350 mA 316 mOhms, 1.263 Ohms 11.43 mm 4.19 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors IND/XFMROP SZ 4 250UH 0 440In Stock
Min.: 1
Mult.: 1
Reel: 600

CTX 20 % 9 A 6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 9.8uH 2.7A 0.033ohms 800In Stock
Min.: 1
Mult.: 1
Reel: 800

CTX_P 9.79 uH 39.15 uH 20 % 2.7 A 33 mOhms 13.97 mm 13.97 mm 4.83 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 19.5uH 1.5A 0.097ohms 811In Stock
Min.: 1
Mult.: 1
Reel: 800

CTX_P 19.58 uH 78.34 uH 20 % 1.5 A, 750 mA 97 mOhms, 387 mOhms 11.43 mm 5.97 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 100uH 0.54A 0.557ohms 734In Stock
Min.: 1
Mult.: 1
Reel: 1.100

CTX_P 99.01 uH 396.06 uH 20 % 540 mA, 270 mA 557 mOhms, 2.227 Ohms 11.43 mm 4.19 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 33uH 1.8A 0.072ohms 474In Stock
Min.: 1
Mult.: 1
Reel: 600

CTX 33.12 uH 132.5 uH 20 % 1.8 A 72 mOhms 11.43 mm 11.43 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel


Eaton Electronics Coupled Inductors 100uH 0.405A 1.0ohms 2.416In Stock
Min.: 1
Mult.: 1
Reel: 2.900

SDQ 20 % 405 mA 1 Ohms 5.2 mm 5.2 mm 2.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 9.6uH 3.4A 0.019ohms 1.027In Stock
Min.: 1
Mult.: 1
Reel: 600

CTX 9.6 uH 38.42 uH 20 % 3.4 A 19 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 150uH 1.07A 0.365ohms 1.040In Stock
Min.: 1
Mult.: 1
Reel: 600

CTX_A 153.5 uH 613.9 uH 20 % 1.07 A 365 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 19uH 1.0A 0.146ohms 468In Stock
Min.: 1
Mult.: 1
Reel: 1.100

CTX 19.58 uH 78.34 uH 20 % 1 A 146 mOhms 11.43 mm 11.43 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 20.7uH 1.3A 0.107ohms 995In Stock
Min.: 1
Mult.: 1
Reel: 800

CTX 20.73 uH 82.91 uH 20 % 1.3 A 107 mOhms 11.43 mm 11.43 mm 5.97 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 32.8uH 0.96A 0.083ohms 1.307In Stock
Min.: 1
Mult.: 1
Reel: 800

CTX 32.86 uH 131.42 uH 20 % 960 mA 83 mOhms 11.43 mm 11.43 mm 4.83 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 2.0uH 9A 0.0063ohms 470In Stock
Min.: 1
Mult.: 1
Reel: 600

CTX_A 2.18 uH 8.7 uH 20 % 9 A 6.3 mOhms 11.43 mm 11.43 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 19.6uH 2.1A 0.055ohms 1.081In Stock
Min.: 1
Mult.: 1
Reel: 600

CTX 19.6 uH 78.4 uH 20 % 2.1 A 55 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 25.9uH 2.0A 0.063ohms 1.100In Stock
Min.: 1
Mult.: 1
Reel: 600

CTX 25.92 uH 103.68 uH 20 % 2 A 63 mOhms 11.43 mm 11.43 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 300uH 0.42A 1.176ohms 427In Stock
Min.: 1
Mult.: 1
Reel: 800

CTX_P 300.42 uH 1.2017 mH 20 % 420 mA, 210 mA 1.176 Ohms, 4.703 Ohms 11.43 mm 5.97 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 33uH 2.25A 0.071ohms 1.319In Stock
Min.: 1
Mult.: 1
Reel: 600

CTX_A 34.8 uH 139.2 uH 20 % 2.25 A 71 mOhms 11.43 mm 11.43 mm 6.35 mm Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 51uH 0.92A 0.21ohms 476In Stock
Min.: 1
Mult.: 1
Reel: 800

CTX 51.18 uH 204.73 uH 20 % 920 mA 210 mOhms 11.43 mm 11.43 mm 5.97 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 148uH 0.82A 0.372ohms 480In Stock
Min.: 1
Mult.: 1
Reel: 600

CTX 148.23 uH 592.9 uH 20 % 820 mA 372 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 50uH 1.88A 0.104ohms 801In Stock
Min.: 1
Mult.: 1
Reel: 600

CTX_A 50.11 uH 200.4 uH 20 % 1.88 A 104 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 10uH 0.981A 0.362ohms 1.304In Stock
Min.: 1
Mult.: 1
Reel: 3.800

SDQ 20 % 981 mA 362 mOhms 5.2 mm 5.2 mm 1 mm Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 15uH 1.6A 0.085ohms 484In Stock
Min.: 1
Mult.: 1
Reel: 800

CTX_P 14.99 uH 29.98 uH 20 % 1.6 A, 800 mA 85 mOhms, 339 mOhms 11.43 mm 5.97 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel


Eaton Electronics Coupled Inductors 4-PHASE500NH15A T&R8PADS 608In Stock
Min.: 1
Mult.: 1
Reel: 750

CPL, CPLA, CPLE 280 kOhms Reel, Cut Tape