HRSPD127-273M

Delevan
807-HRSPD127-273M
HRSPD127-273M

Mfr.:

Description:
Power Inductors - SMD 27uH 20% SMT MIL-STD-202

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
100,26 kr. 25.065,00 kr.

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - SMD
RoHS: N
4747 (1212 metric)
Shielded
27 uH
20 %
2.9 A
63 mOhms
- 55 C
+ 130 C
Standard
12.07 mm
12.07 mm
9.02 mm
Ferrite
HRSPD127
Reel
Application: High Reliability
Brand: Delevan
Case Code - in: 4747
Case Code - mm: 1212
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

HRSPD127 Shielded Surface Mount Inductors

Delevan HRSPD127 Shielded Surface Mount Inductors offer a 2.2µH to 1000µH inductance range, a 6.7A max current rating, and a ±20% tolerance rating. The HRSPD127 Inductors feature ferrite core and shield construction and meet numerous environmental standards. Delevan HRSPD127 Shielded Surface Mount Inductors have a -55°C to +130°C operating temperature and are ideal for high-reliability applications.