APSD Series Power Inductors - SMD

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

5.8 mm x 5.2 mm x 3 mm Unshielded 5.6 uH 20 % 80 mOhms 2.4 A - 40 C + 125 C Standard 5.8 mm 5.2 mm 3 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

5.8 mm x 5.2 mm x 3 mm Unshielded 68 uH 10 % 650 mOhms 800 mA - 40 C + 125 C Standard 5.8 mm 5.2 mm 3 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

5.8 mm x 5.2 mm x 3 mm Unshielded 68 uH 20 % 650 mOhms 800 mA - 40 C + 125 C Standard 5.8 mm 5.2 mm 3 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

5.8 mm x 5.2 mm x 3 mm Unshielded 680 uH 10 % 6.5 Ohms 180 mA - 40 C + 125 C Standard 5.8 mm 5.2 mm 3 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

5.8 mm x 5.2 mm x 3 mm Unshielded 680 uH 20 % 6.5 Ohms 180 mA - 40 C + 125 C Standard 5.8 mm 5.2 mm 3 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

5.8 mm x 5.2 mm x 3 mm Unshielded 6.8 uH 20 % 90 mOhms 2.2 A - 40 C + 125 C Standard 5.8 mm 5.2 mm 3 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

5.8 mm x 5.2 mm x 3 mm Unshielded 82 uH 10 % 800 mOhms 650 mA - 40 C + 125 C Standard 5.8 mm 5.2 mm 3 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

5.8 mm x 5.2 mm x 3 mm Unshielded 82 uH 20 % 800 mOhms 650 mA - 40 C + 125 C Standard 5.8 mm 5.2 mm 3 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

5.8 mm x 5.2 mm x 3 mm Unshielded 820 uH 10 % 7.5 Ohms 150 mA - 40 C + 125 C Standard 5.8 mm 5.2 mm 3 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

5.8 mm x 5.2 mm x 3 mm Unshielded 820 uH 20 % 7.5 Ohms 150 mA - 40 C + 125 C Standard 5.8 mm 5.2 mm 3 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 2.000
Reel: 2.000

5.8 mm x 5.2 mm x 3 mm Unshielded 8.2 uH 20 % 100 mOhms 2 A - 40 C + 125 C Standard 5.8 mm 5.2 mm 3 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

5.8 mm x 5.2 mm x 4.5 mm Unshielded 10 uH 10 % 100 mOhms 1.44 A - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

5.8 mm x 5.2 mm x 4.5 mm Unshielded 10 uH 20 % 100 mOhms 1.44 A - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

5.8 mm x 5.2 mm x 4.5 mm Unshielded 100 uH 10 % 700 mOhms 520 mA - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

5.8 mm x 5.2 mm x 4.5 mm Unshielded 100 uH 20 % 700 mOhms 520 mA - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

5.8 mm x 5.2 mm x 4.5 mm Unshielded 1 mH 10 % 10 Ohms 30 mA - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

5.8 mm x 5.2 mm x 4.5 mm Unshielded 1 mH 20 % 10 Ohms 30 mA - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

5.8 mm x 5.2 mm x 4.5 mm Unshielded 12 uH 20 % 120 mOhms 1.4 A - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

5.8 mm x 5.2 mm x 4.5 mm Unshielded 120 uH 10 % 930 mOhms 480 mA - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

5.8 mm x 5.2 mm x 4.5 mm Unshielded 120 uH 20 % 930 mOhms 480 mA - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

5.8 mm x 5.2 mm x 4.5 mm Unshielded 15 uH 10 % 140 mOhms 1.3 A - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

5.8 mm x 5.2 mm x 4.5 mm Unshielded 15 uH 20 % 140 mOhms 1.3 A - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

5.8 mm x 5.2 mm x 4.5 mm Unshielded 150 uH 10 % 1.1 Ohms 400 mA - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

5.8 mm x 5.2 mm x 4.5 mm Unshielded 150 uH 20 % 1.1 Ohms 400 mA - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite AEC-Q200 APSD Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

5.8 mm x 5.2 mm x 4.5 mm Unshielded 18 uH 20 % 150 mOhms 1.23 A - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite AEC-Q200 APSD Reel