SLF Series Power Inductors - SMD

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD SMD 10uH 4.8amps Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 6.5 mm Shielded 10 uH 20 % 4.8 A 20.2 mOhms 7.9 A - 40 C + 105 C Standard 12.5 mm 12.5 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 100uH 1.6amps Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 6.5 mm Shielded 100 uH 20 % 1.9 A 123 mOhms 2.8 A - 40 C + 105 C Standard 12.5 mm 12.5 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 33uH 2.8amps Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 6.5 mm Shielded 33 uH 20 % 3.4 A 40.6 mOhms 5 A - 40 C + 105 C Standard 12.5 mm 12.5 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 10uH 5.4amps Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 10 uH 20 % 5.4 A 15.6 mOhms 9.1 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 150uH 1.5amps Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 150 uH 20 % 1.6 A 175 mOhms 2.3 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 2.7uH 7.0amps Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 2.7 uH 30 % 7 A 7.4 mOhms 17 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 3.9uH 6.7amps Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 3.9 uH 30 % 6.7 A 10.4 mOhms 14 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 6.8uH 5.9amps Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 6.8 uH 30 % 5.9 A 13.1 mOhms 11 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-470M-H Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 2.5 mm Shielded 33 uH 20 % 790 mA 180 mOhms 590 mA - 40 C + 105 C Standard 6 mm 6 mm 2.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 2.5 mm Shielded 4.7 uH 20 % 1.8 A 30.6 mOhms 1.5 A - 40 C + 105 C Standard 6 mm 6 mm 2.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 82uH Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 2.8 mm Shielded 82 uH 20 % 420 mA 3 Ohms - 40 C + 105 C Standard 6 mm 6 mm 2.8 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 15 uH 20 % 2.2 A 59.5 mOhms 1.3 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD CORRECT MANUFACTURE PN SLF7032T-102MR13-2PF Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 1 mH 20 % 130 mA 4.78 Ohms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-470M-H Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 33 uH 20 % 1.09 A 96 mOhms 820 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 470uH 0.22amps Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 470 uH 20 % 310 mA 1.05 Ohms 220 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 15 uH 20 % 1.1 A 75 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 68 uH 20 % 590 mA 310 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SLF7045T-100M1R8-1PF Non-Stocked
Min.: 1
Mult.: 1

Power Inductor 7045 metric Shielded 10 uH 20 % 1.8 A 36 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 5.5 mm Shielded 6.8 uH 30 % 2.8 A 34 mOhms 3 A - 40 C + 105 C Standard 7 mm 7 mm 5.5 mm Ferrite SLF Reel, Cut Tape, MouseReel