TYS Series Power Inductors - SMD

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Laird Technologies Power Inductors - SMD 3.3uH 30% -40C + 125C
5.985Expected 07/07/2026
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 5 mm x 4 mm x 5 mm Shielded 3.3 uH 30 % 3.4 A 28.8 mOhms 3.95 A - 40 C + 125 C 32 MHz Standard 5 mm 5 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 22uH 20% -40C +125C
2.998Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 6 mm x 2.8 mm x 6 mm Shielded 22 uH 20 % 1.4 A 182 mOhms 1.45 A - 40 C + 125 C 14 MHz Standard 6 mm 6 mm 2.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 100uH 20% -40C +125C
6.000Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6 mm x 4.5 mm x 6 mm Shielded 100 uH 20 % 800 mA 563 mOhms 950 mA - 40 C + 125 C 4.2 MHz Standard 6 mm 6 mm 4.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 1.0uH 30% -40C +125C 4.032In Stock
6.000Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6 mm x 4.5 mm x 6 mm Shielded 1 uH 30 % 5.14 A 14.3 mOhms 9.85 A - 40 C + 125 C 100 MHz Standard 6 mm 6 mm 4.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 3.3uH 30% -40C +125C
5.970Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6 mm x 4.5 mm x 6 mm Shielded 3.3 uH 30 % 3.7 A 27.3 mOhms 5.9 A - 40 C + 125 C 32 MHz Standard 6 mm 6 mm 4.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 47uH 20% -40C +125C
5.800Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6 mm x 4.5 mm x 6 mm Shielded 47 uH 20 % 1.2 A 260 mOhms 1.4 A - 40 C + 125 C 6.4 MHz Standard 6 mm 6 mm 4.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 4.7uH 20% 100KHz 3.3A
6.000Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6 mm x 4.5 mm x 6 mm Shielded 4.7 uH 20 % 3.3 A 33.8 mOhms 4.97 A - 40 C + 125 C 24 MHz Standard 6 mm 6 mm 4.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 220uH 20% -40C +125C
4.000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 8 mm x 4 mm x 8 mm Shielded 220 uH 20 % 800 mA 778.7 mOhms 850 mA - 40 C + 125 C 3.5 MHz Standard 8 mm 8 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 33uH 20% -40C +125C 3.272In Stock
4.000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 8 mm x 4 mm x 8 mm Shielded 33 uH 20 % 1.8 A 126.1 mOhms 2.05 A - 40 C + 125 C 7.8 MHz Standard 8 mm 8 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 3.3uH 30% -40C +125C
3.990Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 8 mm x 4 mm x 8 mm Shielded 3.3 uH 30 % 4.4 A 22.1 mOhms 6.5 A - 40 C + 125 C 27 MHz Standard 8 mm 8 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 10uH 20% -40C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 10 uH 20 % 500 mA 1.09 Ohms 780 mA - 40 C + 125 C 26 MHz Standard 2.5 mm 2 mm 1 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 1.0uH 30% -40C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 2.000

High Power Inductor Shielded 1 uH Standard Ferrite TYS Reel
Laird Technologies Power Inductors - SMD 1.5uH 30% -40C + 125C Non-Stocked Lead-Time 14 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 2.000

High Power Inductor Shielded 1.5 uH 30 % 1.3 A 182 mOhms 2.1 A - 40 C + 125 C 79 MHz Standard 2.5 mm 2 mm 1 mm Ferrite TYS Reel
Laird Technologies Power Inductors - SMD 4.7uH 20% -40C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 2.000

High Power Inductor 2 mm x 1 mm x 2.5 mm Shielded 4.7 uH 20 % 700 mA 563 mOhms 1.15 A - 40 C + 125 C 40 MHz Standard 2.5 mm 2 mm 1 mm Ferrite TYS Reel
Laird Technologies Power Inductors - SMD 6.8uH 20% -40C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 2.000

High Power Inductor Shielded 6.8 uH 20 % 590 mA 896 mOhms 920 mA - 40 C + 125 C 32 MHz Standard 2.5 mm 2 mm 1 mm Ferrite TYS Reel
Laird Technologies Power Inductors - SMD .68uH 30% -40C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 2.000

High Power Inductor Shielded 680 nH 30 % 2 A 74 mOhms 2.75 A - 40 C + 125 C 138 MHz Standard 2.5 mm 2 mm 1 mm Ferrite TYS Reel
Laird Technologies Power Inductors - SMD 10uH 20% -40C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 2.000

High Power Inductor Shielded 10 uH 20 % 620 mA 637 mOhms 880 mA - 40 C + 125 C 34 MHz Standard 2.5 mm 2 mm 1.2 mm Ferrite TYS Reel
Laird Technologies Power Inductors - SMD 1.5uH 20% -40C + 125C Non-Stocked Lead-Time 14 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 2.000

High Power Inductor Shielded 1.5 uH 20 % 1.4 A 136 mOhms 2.51 A - 40 C + 125 C 97 MHz Standard 2.5 mm 2 mm 1.2 mm Ferrite TYS Reel
Laird Technologies Power Inductors - SMD 2.2uH 20% -40C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 2.000

High Power Inductor Shielded 2.2 uH Standard Ferrite TYS Reel
Laird Technologies Power Inductors - SMD 3.3uH 20% -40C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 2.000

High Power Inductor 2 mm x 1.2 mm x 2.5 mm Shielded 3.3 uH 20 % 1.04 A 244 mOhms 1.8 A - 40 C + 125 C 62 MHz Standard 2.5 mm 2 mm 1.2 mm Ferrite TYS Reel
Laird Technologies Power Inductors - SMD 4.7uH 20% -40C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 2.000

High Power Inductor 2 mm x 1.2 mm x 2.5 mm Shielded 4.7 uH 20 % 840 mA 348 mOhms 1.25 A - 40 C + 125 C 47 MHz Standard 2.5 mm 2 mm 1.2 mm Ferrite TYS Reel
Laird Technologies Power Inductors - SMD 6.8uH 20% -40C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 2.000

High Power Inductor Shielded 6.8 uH 20 % 690 mA 536 mOhms 1.09 A - 40 C + 125 C 38 MHz Standard 2.5 mm 2 mm 1.2 mm Ferrite TYS Reel
Laird Technologies Power Inductors - SMD .47uH 30% -40C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 2.000

High Power Inductor Shielded 470 nH 30 % 2.15 A 56 mOhms 4.27 A - 40 C + 125 C 160 MHz Standard 2.5 mm 2 mm 1.2 mm Ferrite TYS Reel
Laird Technologies Power Inductors - SMD 10uH 20% -40C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 2.000

High Power Inductor Shielded 10 uH 20 % 580 mA 400 mOhms 550 mA - 25 C + 120 C 39 MHz Standard 3 mm 3 mm 1 mm Ferrite TYS Reel
Laird Technologies Power Inductors - SMD 15uH 20% -40C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 2.000

High Power Inductor Shielded 15 uH 20 % 470 mA 610 mOhms 420 mA - 25 C + 120 C 30 MHz Standard 3 mm 3 mm 1 mm Ferrite TYS Reel