LQW2BA Series RF Inductors - SMD

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Murata Electronics RF Inductors - SMD 56 NH 5% 4.327In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 56 nH 5 % 500 mA 340 mOhms - 55 C + 125 C 60 1.6 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.6 NH 5% 810In Stock
8.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 5.6 nH 5 % 600 mA 80 mOhms - 55 C + 125 C 65 5.9 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12.201In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 68 nH 2 % 500 mA 380 mOhms - 55 C + 125 C 60 1.5 GHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 6nH 600mA NONAUTO 4.375In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 6 nH 5 % 600 mA 30 mOhms - 55 C + 125 C 70 4.5 GHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.858In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 6.8 nH 5 % 600 mA 110 mOhms - 55 C + 125 C 50 5.6 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.5 NH 5% 5.383In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 7.5 nH 5 % 600 mA 140 mOhms - 55 C + 125 C 50 4.8 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.2 NH 2% 1.875In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 8.2 nH 2 % 600 mA 120 mOhms - 55 C + 125 C 50 4.4 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 91 NH 2% 5.252In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 91 nH 2 % 400 mA 480 mOhms - 55 C + 125 C 65 1.33 GHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.166In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 91 nH 5 % 400 mA 480 mOhms - 55 C + 125 C 65 1.33 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100 NH 2% 5.330In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 100 nH 2 % 400 mA 460 mOhms - 55 C + 125 C 65 1.25 GHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .1 UH 5% 2.912In Stock
2.000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 100 nH 5 % 400 mA 460 mOhms - 55 C + 125 C 65 1.25 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.595In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 110 nH 2 % 400 mA 480 mOhms - 55 C + 125 C 50 1.1 GHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 120 NH 2% 2.590In Stock
2.000Expected 21/12/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 120 nH 2 % 400 mA 510 mOhms - 55 C + 125 C 50 1.1 GHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.875In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 120 nH 5 % 400 mA 510 mOhms - 55 C + 125 C 50 1.1 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 150 NH 2% 3.199In Stock
2.000Expected 21/12/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 150 nH 2 % 400 mA 560 mOhms - 55 C + 125 C 50 920 MHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .18 UH 2% 6.732In Stock
4.000Expected 07/07/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 180 nH 2 % 400 mA 640 mOhms - 55 C + 125 C 50 920 MHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .18 UH 5% 7.253In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 180 nH 5 % 400 mA 640 mOhms - 55 C + 125 C 50 920 MHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 220 NH 2% 2.312In Stock
2.000Expected 16/07/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 220 nH 2 % 400 mA 700 mOhms - 55 C + 125 C 50 820 MHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .22 UH 5% 294In Stock
44.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 220 nH 5 % 400 mA 700 mOhms - 55 C + 125 C 50 820 MHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 75In Stock
2.000Expected 17/08/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 270 nH 2 % 350 mA 1 Ohms - 55 C + 125 C 48 730 MHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 470 NH 5% 5.487In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 470 nH 5 % 250 mA 1.76 Ohms - 55 C + 125 C 33 300 MHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 560 NH 5% 4.661In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 560 nH 5 % 230 mA 1.9 Ohms - 55 C + 125 C 23 270 MHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD
3.205Expected 07/07/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 22 nH 5 % 1.9 A 70 mOhms - 55 C + 125 C 85 1.85 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 36 NH 2%
6.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 36 nH 2 % 1.9 A 80 mOhms - 55 C + 125 C 75 1.9 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD
4.000Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 51 nH 2 % 1.8 A 110 mOhms - 55 C + 125 C 75 1.1 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel