TYS Series Power Inductors - SMD

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Laird Technologies Power Inductors - SMD 3.6uH 30% -40C +125C 3.263In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 8 mm x 4 mm x 8 mm Shielded 3.6 uH 30 % 4.35 A 22.1 mOhms 7.52 A - 40 C + 125 C 30 MHz Standard 8 mm 8 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 47uH 20% -40C +125C 3.324In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 8 mm x 4 mm x 8 mm Shielded 47 uH 20 % 1.55 A 176.8 mOhms 1.75 A - 40 C + 125 C 6.4 MHz Standard 8 mm 8 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 68uH 20% -40C +125C 2.154In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 8 mm x 4 mm x 8 mm Shielded 68 uH 20 % 1.25 A 254.8 mOhms 1.45 A - 40 C + 125 C 4.9 MHz Standard 8 mm 8 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 6.8uH 20% -40C +125C 5.026In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 8 mm x 4 mm x 8 mm Shielded 6.8 uH 20 % 3.6 A 31.2 mOhms 4.55 A - 40 C + 125 C 20 MHz Standard 8 mm 8 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 2.2uH 30% -40C +125C 12In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 2 mm x 1 mm x 2.5 mm Shielded 2.2 uH 30 % 1.2 A 209 mOhms 1.6 A - 40 C + 125 C 61 MHz Standard 2.5 mm 2 mm 1 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 3.3uH 20% -40C + 125C 804In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 2 mm x 1 mm x 2.5 mm Shielded 3.3 uH 20 % 900 mA 328 mOhms 1.3 A - 40 C + 125 C 48 MHz Standard 2.5 mm 2 mm 1 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 0.47uH 30% -40C +125C 565In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 2 mm x 1 mm x 2.5 mm Shielded 470 nH 30 % 2.35 A 56 mOhms 3.35 A - 40 C + 125 C 202 MHz Standard 2.5 mm 2 mm 1 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 15uH 20% -40C +125C 16In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 2 mm x 1.2 mm x 2.5 mm Shielded 15 uH 20 % 420 mA 1.47 Ohms 770 mA - 40 C + 125 C 25 MHz Standard 2.5 mm 2 mm 1.2 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 33uH 20% -40C +125C 560In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 3 mm x 1 mm x 3 mm Shielded 33 uH 20 % 300 mA 2.02 Ohms 290 mA - 40 C + 125 C 18 MHz Standard 3 mm 3 mm 1 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 22uH 20% -40C +125C 177In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 3 mm x 1.2 mm x 3 mm Shielded 22 uH 20 % 530 mA 838.5 mOhms 420 mA - 40 C + 125 C 23 MHz Standard 3 mm 3 mm 1.2 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 6.8uH 20% -40C +125C 203In Stock
Min.: 1
Mult.: 1
Reel: 4.500

High Power Inductor 4 mm x 1.2 mm x 4 mm Shielded 6.8 uH 20 % 840 mA 257 mOhms 850 mA - 40 C + 125 C 40 MHz Standard 4 mm 4 mm 1.2 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 1.0uH 30% -40C +125C 325In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 4 mm x 2.1 mm x 4 mm Shielded 1 uH 30 % 2.15 A 37.7 mOhms 4.78 A - 40 C + 125 C 75 MHz Standard 4 mm 4 mm 2.1 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 33uH 20% -40C +125C 22In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 4 mm x 2.1 mm x 4 mm Shielded 33 uH 20 % 490 mA 715 mOhms 850 mA - 40 C + 125 C 11 MHz Standard 4 mm 4 mm 2.1 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 68uH 20% -40C +125C 3.581In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 4 mm x 2.1 mm x 4 mm Shielded 68 uH 20 % 360 mA 1.38 Ohms 610 mA - 40 C + 125 C 7.7 MHz Standard 4 mm 4 mm 2.1 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 10uH 20% -40C +125C 10In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Power Inductor 6 mm x 2 mm x 6 mm Shielded 10 uH 20 % 1.4 A 136.5 mOhms 1.75 A - 40 C + 125 C 27 MHz Standard 6 mm 6 mm 2 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 3uH 30% -40C +125C 845In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6 mm x 4.5 mm x 6 mm Shielded 3 uH 30 % 3.8 A 26 mOhms 5.6 A - 40 C + 125 C 35 MHz Standard 6 mm 6 mm 4.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 1.0uH 30% -40C +125C
10.000Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 2 mm x 1.2 mm x 2.5 mm Shielded 1 uH 30 % 1.93 A 83 mOhms 2.9 A - 40 C + 125 C 110 MHz Standard 2.5 mm 2 mm 1.2 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 22uH 20% -40C +125C
9.925Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 3 mm x 1.5 mm x 3 mm Shielded 22 uH 20 % 570 mA 598 mOhms 520 mA - 40 C + 125 C 23 MHz Standard 3 mm 3 mm 1.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 22uH 20% -40C +125C
10.475Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 5 mm x 4 mm x 5 mm Shielded 22 uH 20 % 1.5 A 155 mOhms 1.6 A - 40 C + 125 C 11 MHz Standard 5 mm 5 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 6.8uH 20% -40C +125C
23.990Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 5 mm x 4 mm x 5 mm Shielded 6.8 uH 20 % 2.5 A 51.6 mOhms 2.9 A - 40 C + 125 C 21 MHz Standard 5 mm 5 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 330uH 20% -40C +125C
28.500On Order
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6 mm x 4.5 mm x 6 mm Shielded 330 uH 20 % 570 mA 1.65 Ohms 570 mA - 40 C + 125 C 2.8 MHz Standard 6 mm 6 mm 4.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 47uH 20% -40C +125C
5.863Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 4 mm x 1.8 mm x 4 mm Shielded 47 uH 20 % 420 mA 845 mOhms 570 mA - 40 C + 125 C 10 MHz Standard 4 mm 4 mm 1.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 6.8uH 20% -40C +125C
3.650Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 4 mm x 3 mm x 4 mm Shielded 6.8 uH 20 % 1.6 A 117 mOhms 2.75 A - 40 C + 125 C 24 MHz Standard 4 mm 4 mm 3 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 22uH 20% -40C +125C
3.800Expected 07/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

High Power Inductor 5 mm x 2 mm x 5 mm Shielded 22 uH 20 % 1.1 A 294 mOhms 1.15 A - 40 C + 125 C 14 MHz Standard 5 mm 5 mm 2 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD Inductors, coils chokes
4.408Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

High Power Inductor 5 mm x 2 mm x 5 mm Shielded 3.3 uH 30 % 2.5 A 56 mOhms 2.55 A - 40 C + 125 C 46 MHz Standard 5 mm 5 mm 2 mm Ferrite TYS Reel, Cut Tape, MouseReel