LB Series Power Inductors - SMD

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
TAIYO YUDEN Power Inductors - SMD 1207 470uH 18.2ohms 10% 54mA 1.092In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Unshielded 470 uH 10 % 54 mA 18.2 Ohms - 40 C + 105 C 3.5 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T680K RPLCMT PN 1207 68uH 1937mOhmsTol 145mA 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 68 uH 10 % 145 mA 1.94 Ohms - 40 C + 105 C 11 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 68uH 1.937ohms 10% 0.145A 540In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Unshielded 68 uH 10 % 145 mA 1.49 Ohms - 40 C + 105 C 11 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T681K RPLCMT PN 1207 680uH 22.1OhmsTol 45mA 4.055In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 680 uH 10 % 45 mA 22.1 Ohms - 40 C + 105 C 3 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T6R8M RPLCMT PN 1207 6.8uH 221mOhms 38mA 3.170In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 6.8 uH 20 % 380 mA 221 mOhms - 40 C + 105 C 40 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 6.8uH 0.221ohms 20% 0.38A 755In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Unshielded 6.8 uH 20 % 380 mA 170 mOhms - 40 C + 105 C 40 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T151K RPLCMT PN 1207 150uH 4160mOhmsTol 105mA 2.250In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 150 uH 10 % 105 mA 4.16 Ohms - 40 C + 105 C 7 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T220K RPLCMT PN 1207 22uH 637mOhmsTol 255mA 15.051In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 22 uH 10 % 255 mA 637 mOhms - 40 C + 105 C 19 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T221K RPLCMT PN 1207 220uH 7020mOhmsTol 80mA 9.344In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 220 uH 10 % 80 mA 7.02 Ohms - 40 C + 105 C 5 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T2R2M RPLCMT PN 1207 2.2uH 117mOhms 775mA 3.527In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 2.2 uH 20 % 775 mA 117 mOhms - 40 C + 105 C 68 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T471K RPLCMT PN 1207 470uH 18.2OhmsTol 54mA
3.983On Order
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 470 uH 10 % 54 mA 18.2 Ohms - 40 C + 105 C 3.5 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA160808T8R2M RPLCMT PN 0603 8.2uH 910mOhms 60mA Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Semi-Shielded 8.2 uH 20 % 60 mA 910 mOhms - 40 C + 105 C 32 MHz Standard 1.6 mm 0.8 mm 0.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0805 10uH 910mOhms 10%Tol 120mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) 10 uH 10 % 120 mA 910 mOhms - 40 C + 105 C 32 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201212T220M RPLCMT PN 0805 22uH 2210mOhms 80mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 22 uH 20 % 80 mA 2.21 Ohms - 40 C + 105 C 16 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201212T2R2M RPLCMT PN 0805 2.2uH 299mOhms 260mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 2.2 uH 20 % 260 mA 299 mOhms - 40 C + 105 C 80 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0805 2.2uH 299mOhms 20%Tol 260mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) 2.2 uH 20 % 260 mA 299 mOhms - 40 C + 105 C 80 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201212T470K RPLCMT PN 0805 47uH 4810mOhmsTol 60mA Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 47 uH 10 % 60 mA 4.81 Ohms - 40 C + 105 C 11 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0805 4.7uH 520mOhms 20%Tol 190mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) 4.7 uH 20 % 190 mA 520 mOhms - 40 C + 105 C 45 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0806 10uH 650mOhms 10%Tol 155mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0806 (2016 metric) 10 uH 10 % 155 mA 650 mOhms - 40 C + 105 C 32 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0806 100uH 5850mOhms 10%Tol 40mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0806 (2016 metric) 100 uH 10 % 40 mA 5.85 Ohms - 40 C + 105 C 8 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201616T101M RPLCMT PN 0806 100uH 5850mOhms 40mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 100 uH 20 % 40 mA 5.85 Ohms - 40 C + 105 C 8 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0806 1uH 117mOhms 20%Tol 490mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0806 (2016 metric) 1 uH 20 % 490 mA 117 mOhms - 40 C + 105 C 100 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201616T1R5M RPLCMT PN 0806 1.5uH 143mOhms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 1.5 uH 20 % 380 mA 143 mOhms - 40 C + 105 C 80 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0806 22uH 1300mOhms 10%Tol 105mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0806 (2016 metric) 22 uH 10 % 105 mA 1.3 Ohms - 40 C + 105 C 16 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201616T220M RPLCMT PN 0806 22uH 1300mOhms 105mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 22 uH 20 % 105 mA 1.3 Ohms - 40 C + 105 C 16 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel