BWCS Series RF Inductors - SMD

Results: 739
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD 33nH RDC=0.27Ohms 500mA Non-Stocked Lead-Time 10 Weeks
Min.: 26.000
Mult.: 2.000
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 33 nH 2 % 500 mA 270 mOhms 500 mA - 40 C + 125 C 60 2.05 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 68nH RDC=0.38Ohms 500mA Non-Stocked Lead-Time 10 Weeks
Min.: 26.000
Mult.: 2.000
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 68 nH 2 % 500 mA 380 mOhms 500 mA - 40 C + 125 C 60 1.45 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 120nH RDC=0.51Ohms 400mA Non-Stocked Lead-Time 10 Weeks
Min.: 26.000
Mult.: 2.000
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 120 nH 2 % 400 mA 510 mOhms 400 mA - 40 C + 125 C 50 1.1 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 26.000
Mult.: 2.000
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 150 nH 2 % 400 mA 560 mOhms 400 mA - 40 C + 125 C 50 920 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 270nH RDC=1Ohms 350mA Non-Stocked Lead-Time 10 Weeks
Min.: 26.000
Mult.: 2.000
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 270 nH 2 % 350 mA 1 Ohms 350 mA - 40 C + 125 C 48 650 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 390nH RDC=1.50Ohms 290mA Non-Stocked Lead-Time 10 Weeks
Min.: 26.000
Mult.: 2.000
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 390 nH 2 % 290 mA 1.5 Ohms 290 mA - 40 C + 125 C 48 560 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 560nH RDC=1.90Ohms 230mA Non-Stocked Lead-Time 10 Weeks
Min.: 26.000
Mult.: 2.000
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 560 nH 2 % 230 mA 1.9 Ohms 230 mA - 40 C + 125 C 23 340 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 820nH RDC=2.35Ohms 180mA Non-Stocked Lead-Time 10 Weeks
Min.: 26.000
Mult.: 2.000
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 820 nH 2 % 180 mA 2.35 Ohms 180 mA - 40 C + 125 C 23 215 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 2200nH RDC=2.8Ohms 280mA Non-Stocked Lead-Time 10 Weeks
Min.: 24.000
Mult.: 2.000
Reel: 2.000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 2.2 uH 2 % 280 mA 2.8 Ohms 280 mA - 40 C + 125 C 28 160 MHz Standard 2.92 mm 2.79 mm 2.1 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 150nH RDC=0.70Ohms 580mA Non-Stocked Lead-Time 10 Weeks
Min.: 24.000
Mult.: 2.000
Reel: 2.000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 150 nH 2 % 580 mA 700 mOhms 580 mA - 40 C + 125 C 45 850 MHz Standard 2.92 mm 2.79 mm 2.1 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 500 pH 10 % 20 mOhms 1.25 A - 40 C + 125 C 4 23.5 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 600 pH 10 % 30 mOhms 1 A - 40 C + 125 C 6 24.5 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 11 nH 5 % 440 mOhms 280 mA - 40 C + 125 C 16 5.7 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 12 nH 5 % 360 mOhms 300 mA - 40 C + 125 C 17 5.6 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 13 nH 5 % 500 mOhms 270 mA - 40 C + 125 C 16 6.7 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 14 nH 5 % 500 mOhms 270 mA - 40 C + 125 C 16 5.1 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 1.2 nH 5 % 42 mOhms 870 mA - 40 C + 125 C 13 17.9 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 1.3 nH 5 % 48 mOhms 820 mA - 40 C + 125 C 11 17.6 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 1.4 nH 5 % 80 mOhms 630 mA - 40 C + 125 C 14 17 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 1.5 nH 5 % 90 mOhms 600 mA - 40 C + 125 C 11 17 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 2.2 nH 5 % 70 mOhms 700 mA - 40 C + 125 C 15 16.7 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 2.3 nH 5 % 70 mOhms 670 mA - 40 C + 125 C 18 16.5 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 2.4 nH 5 % 82 mOhms 620 mA - 40 C + 125 C 13 13 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 2.5 nH 5 % 165 mOhms 440 mA - 40 C + 125 C 16 12.5 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12.000
Mult.: 4.000
Reel: 4.000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 3.3 nH 5 % 80 mOhms 630 mA - 40 C + 125 C 14 12.8 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel