LQW2BA Series RF Inductors - SMD

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Murata Electronics RF Inductors - SMD 57In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 3.6 nH 5 % 2 A 50 mOhms - 55 C + 125 C 75 11.8 GHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.936In Stock
4.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 43 nH 2 % 1.55 A 120 mOhms - 55 C + 125 C 75 1.72 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.961In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 43 nH 5 % 1.55 A 120 mOhms - 55 C + 125 C 75 1.72 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 434In Stock
2.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 47 nH 2 % 1.25 A 200 mOhms - 55 C + 125 C 70 1.5 GHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.799In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 47 nH 5 % 1.25 A 200 mOhms - 55 C + 125 C 70 1.5 GHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.437In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 51 nH 5 % 1.8 A 110 mOhms - 55 C + 125 C 75 1.1 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 56 NH 2% 2.138In Stock
2.000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 56 nH 2 % 1.25 A 180 mOhms - 55 C + 125 C 70 1.6 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.015In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 56 nH 5 % 1.25 A 180 mOhms - 55 C + 125 C 70 1.6 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 62 NH 2% 2.513In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 62 nH 2 % 1.65 A 120 mOhms - 55 C + 125 C 70 1.47 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.368In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 62 nH 5 % 1.65 A 120 mOhms - 55 C + 125 C 70 1.47 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 68 NH 2% 1.049In Stock
2.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 68 nH 2 % 1.25 A 200 mOhms - 55 C + 125 C 70 1.47 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.8 NH 5% 1.808In Stock
2.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 6.8 nH 5 % 3 A 30 mOhms - 55 C + 125 C 90 6.2 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 75 NH 2% 1.788In Stock
4.000Expected 21/07/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 75 nH 2 % 1.1 A 280 mOhms - 55 C + 125 C 68 1.45 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.001In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 75 nH 5 % 1.1 A 280 mOhms - 55 C + 125 C 68 1.45 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.540In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 7.5 nH 5 % 2.4 A 40 mOhms - 55 C + 125 C 85 2.4 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 82 NH 2% 2.031In Stock
2.000Expected 24/12/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 82 nH 2 % 1.2 A 240 mOhms - 55 C + 125 C 70 1.33 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.487In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 82 nH 5 % 1.2 A 240 mOhms - 55 C + 125 C 70 1.33 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 90In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Standard LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.913In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 91 nH 5 % 1.3 A 210 mOhms - 55 C + 125 C 70 1.14 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100 NH 2% 3.648In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 100 nH 2 % 1.05 A 350 mOhms - 55 C + 125 C 66 1.2 GHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.111In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 100 nH 5 % 1.05 A 350 mOhms - 55 C + 125 C 66 1.2 GHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 110 NH 2% 1.738In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 110 nH 2 % 970 mA 380 mOhms - 55 C + 125 C 57 1.2 GHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 20In Stock
2.000Expected 21/12/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 110 nH 5 % 970 mA 380 mOhms - 55 C + 125 C 57 1.2 GHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.415In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 120 nH 2 % 970 mA 380 mOhms - 55 C + 125 C 57 1.2 GHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11In Stock
2.000Expected 16/07/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2015 metric) Unshielded 120 nH 5 % 970 mA 380 mOhms - 55 C + 125 C 57 1.2 GHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel