ASPI-S Series Power Inductors - SMD

Results: 371
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD 5.6 UH 20% 5.322In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 5.6 uH 20 % 2.6 A 65 mOhms 2.6 A - 40 C + 125 C 30 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.232In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 68 uH 20 % 720 mA 868 mOhms 720 mA - 40 C + 125 C 7 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 6.8 UH 20% 2.278In Stock
4.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 6.8 uH 20 % 1.6 A 90 mOhms 2.75 A - 40 C + 125 C 24 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.856In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 82 uH 20 % 660 mA 1.06 Ohms 660 mA - 40 C + 125 C 5.6 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 10.00 uH 1.000 A 75.00 mOhm 1.153In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.45 mm Shielded 10 uH 20 % 1 A 75 mOhms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2200.00 uH 0.100 A 8500.00 mOhm 433In Stock
2.500Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.45 mm Shielded 2.2 mH 20 % 100 mA 8.5 Ohms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3300.00 uH 0.080 A 11000.00 mOhm 1.911In Stock
2.500Expected 07/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.45 mm Shielded 3.3 mH 20 % 80 mA 11 Ohms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 470 UH 20% 345In Stock
2.500Expected 07/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.45 mm Shielded 470 uH 20 % 190 mA 1.8 Ohms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4700.00 uH 0.060 A 13900.00 mOhm 748In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.45 mm Shielded 4.7 mH 20 % 60 mA 13.9 Ohms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.170In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4.7 mm x 4.7 mm Shielded 10 uH 20 % 1 A 128.3 mOhms - 40 C + 85 C Standard 4.7 mm 4.7 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 94In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4.7 mm x 4.7 mm Shielded 33 uH 20 % 560 mA 378 mOhms - 40 C + 85 C Standard 4.7 mm 4.7 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 22.00 uH 1.200 A 128.00 mOhm 965In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6.7 mm x 6.7 mm Shielded 22 uH 20 % 1.2 A 128 mOhms - 40 C + 85 C Standard 6.7 mm 6.7 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.00 uH 3.000 A 24.00 mOhm 837In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6.7 mm x 6.7 mm Shielded 3 uH 20 % 3 A 43 mOhms - 40 C + 85 C Standard 6.7 mm 6.7 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 561In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 100 uH 20 % 600 mA 610 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 705In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 1 mH 20 % 180 mA 6 Ohms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 702In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 150 uH 20 % 460 mA 880 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 219In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 220 uH 20 % 360 mA 1.17 Ohms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 660In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 47 uH 20 % 880 mA 260 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 897In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 10 uH 20 % 3.8 A 35 mOhms - 40 C + 85 C Standard 10 mm 10.1 mm 3.8 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 440In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 120 uH 20 % 1.08 A 350 mOhms - 40 C + 85 C Standard 10 mm 10.1 mm 3.8 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 717In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 15 uH 20 % 3.1 A 50 mOhms - 40 C + 85 C Standard 10 mm 10.1 mm 3.8 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.493In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 22 uH 20 % 2.5 A 73 mOhms - 40 C + 85 C Standard 10 mm 10.1 mm 3.8 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.504In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 27 uH 20 % 2.3 A 93 mOhms - 40 C + 85 C Standard 10 mm 10.1 mm 3.8 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 800In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 33 uH 20 % 2.2 A 93 mOhms - 40 C + 85 C Standard 10 mm 10.1 mm 3.8 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 46In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 330 uH 20 % 520 mA 1.09 Ohms - 40 C + 85 C Standard 10 mm 10.1 mm 3.8 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel