TMS-ALM Series Power Inductors - SMD

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD Thin-film 4.7uH 20% 151mohm 2.5A 6.177In Stock
4.000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Thin Film Power Inductor Shielded 4.7 uH 20 % 2.5 A 151 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 1.8A 20% 360mOhm 2.505In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Thin Film Power Inductor Shielded 10 uH 20 % 1.8 A 360 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 4.5A 20% 57mOhm 3.217In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Thin Film Power Inductor Shielded 1.5 uH 20 % 4.5 A 57 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 2.1A 20% 260mOhm 2.719In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Thin Film Power Inductor Shielded 6.8 uH 20 % 2.1 A 260 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100nH 16A 20% 8mOhm 2.918In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Thin Film Power Inductor Shielded 100 nH 20 % 16 A 8 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 150nH 14A 20% 9mOhm 3.329In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Thin Film Power Inductor Shielded 150 nH 20 % 14 A 9 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 330nH 9.5A 20% 15mOhm 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Thin Film Power Inductor Shielded 330 nH 20 % 9.5 A 15 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 680nH 6.1A 20% 30mOhm 3.710In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Thin Film Power Inductor Shielded 680 nH 20 % 6.1 A 30 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD Thin-film 1uH 20% 37mohm 5.1A 496In Stock
2.000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Thin Film Power Inductor Shielded 1 uH 20 % 5.1 A 37 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD Thin-film 2.2uH 20% 77mohm 3.6A 1.035In Stock
2.000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Thin Film Power Inductor Shielded 2.2 uH 20 % 3.6 A 77 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD Thin-film 3.3uH 20% 113mohm 2.8A 2.959In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Thin Film Power Inductor Shielded 3.3 uH 20 % 2.8 A 113 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 20% 84mOhm 2.8A 31.487In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor 1008 (2520 metric) Shielded 2.2 uH 20 % 2.6 A 84 mOhms 3.3 A - 40 C + 125 C Flexible (Soft) 2.5 mm 2 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 20% 140mOhm 2.1A 11.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor 1008 (2520 metric) Shielded 3.3 uH 20 % 2 A 140 mOhms 2.5 A - 40 C + 125 C Flexible (Soft) 2.5 mm 2 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 20% 42mOhm 4.3A 5.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 3.7 A 42 mOhms 4.7 A - 40 C + 125 C Flexible (Soft) 2.5 mm 2 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.10uH, 5.9A, 14mOhms, -40-125C
27.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 100 nH 5.9 A 14 mOhms 10 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 20% 200mOhm 1.9A
9.000Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 1.6 A 200 mOhms 2.2 A - 40 C + 125 C Flexible (Soft) 2.5 mm 2 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel