SLF-H Series Power Inductors - SMD

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 470uH 924mohms 750mA PWR Wound AEC-Q200 500Stock Available
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 470 uH 20 % 800 mA 600 mOhms 1.3 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1000uH 0.29A AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 1 mH 20 % 290 mA 2.8 Ohms 400 mA - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 1.9A AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 22 uH 20 % 1.9 A 59.1 mOhms 2.7 A - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 33uH 1.6A AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 33 uH 20 % 1.7 A 81.5 mOhms 2.1 A - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 4.8A AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 6.5 mm Shielded 10 uH 20 % 4.8 A 20.2 mOhms 7.9 A - 40 C + 105 C Standard 12.5 mm 12.5 mm 6.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100uH 1.6A AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 6.5 mm Shielded 100 uH 20 % 1.9 A 123 mOhms 2.8 A - 40 C + 105 C Standard 12.5 mm 12.5 mm 6.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 3.5A AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 6.5 mm Shielded 22 uH 20 % 3.8 A 31.6 mOhms 6 A - 40 C + 105 C Standard 12.5 mm 12.5 mm 6.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.2uH 5.5A AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 6.5 mm Shielded 4.2 uH 30 % 5.5 A 11.2 mOhms 11 A - 40 C + 105 C Standard 12.5 mm 12.5 mm 6.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 4.0A AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 22 uH 20 % 4 A 26.3 mOhms 6.2 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.7uH 7.0A AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 7.5 mm Shielded 2.7 uH 30 % 7 A 7.4 mOhms 17 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100uH 0.6A AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 100 uH 20 % 650 mA 250 mOhms 500 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 1.5A AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 15 uH 20 % 1.53 A 52 mOhms 1.1 A - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 33uH 1.1A AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 33 uH 20 % 1.09 A 96 mOhms 820 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 470uH 20% 1.8ohm 0.31A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 470 uH 20 % 310 mA 1.05 Ohms 220 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 68uH 0.75A AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 68 uH 20 % 770 mA 175 mOhms 600 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 1.9A AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 6.8 uH 20 % 1.74 A 39 mOhms 1.7 A - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100uH 1.0A AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 100 uH 20 % 1.1 A 200 mOhms 1.2 A - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 2.2A AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 15 uH 20 % 2.2 A 47.2 mOhms 3.3 A - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 150uH 0.79A AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 150 uH 20 % 810 mA 350 mOhms 1 A - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1500uH 0.22A AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 1.5 mH 20 % 260 mA 3.4 Ohms 300 mA - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 47uH 1.4A AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 47 uH 20 % 1.5 A 100 mOhms 1.8 A - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 5.6uH 3.2A AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 5.6 uH 20 % 3.2 A 22 mOhms 5.7 A - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 680uH 0.38A AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 680 uH 20 % 380 mA 1.6 Ohms 400 mA - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD Non-Stocked

Power Inductor Shielded 680 uH 20 % 370 mA 1.6 Ohms - 40 C + 105 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite SLF-H Reel
TDK Power Inductors - SMD 15uH 4.2A AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 6.5 mm Shielded 15 uH 20 % 4.4 A 23.7 mOhms 7.3 A - 40 C + 105 C Standard 12.5 mm 12.5 mm 6.5 mm Ferrite AEC-Q200 SLF-H Reel, Cut Tape, MouseReel