AISC-1008 Series RF Inductors - SMD

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD 1 UH 2% 1.975In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 1 uH 2 % 370 mA 1.8 Ohms - 40 C + 125 C 35 270 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.20 uH 0.310 A 2000.00 mOhm 1.745In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 1.2 uH 2 % 310 mA 2 Ohms - 40 C + 125 C 35 200 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1.50 uH 0.330 A 2300.00 mOhm 236In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 1.5 uH 2 % 330 mA 2.3 Ohms - 40 C + 125 C 28 150 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 2.70 uH 0.290 A 3200.00 mOhm 344In Stock
2.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 2.7 uH 2 % 290 mA 3.2 Ohms - 40 C + 125 C 22 90 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 8.20 uH 0.150 A 10700.00 mOhm 1.979In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 8.2 uH 2 % 150 mA 10.7 Ohms - 40 C + 125 C 20 30 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 27.00 nH 1.000 A 130.00 mOhm 1.590In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 27 nH 2 % 1 A 130 mOhms - 40 C + 125 C 55 1.6 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD 1008 NH 2% 1.848In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 100 nH 2 % 650 mA 560 mOhms - 40 C + 125 C 60 1 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.12 uH 0.650 A 630.00 mOhm 221In Stock
2.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 120 nH 2 % 650 mA 630 mOhms - 40 C + 125 C 60 950 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.15 uH 0.580 A 620.00 mOhm 3.590In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 150 nH 2 % 580 mA 620 mOhms - 40 C + 125 C 50 800 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD 180 NH 2% 947In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 180 nH 2 % 620 mA 700 mOhms - 40 C + 125 C 50 750 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.22 uH 0.500 A 800.00 mOhm 325In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 220 nH 2 % 500 mA 800 mOhms - 40 C + 125 C 50 630 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD 270 NH 2% 1.628In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 270 nH 2 % 500 mA 910 mOhms - 40 C + 125 C 50 600 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.33 uH 0.450 A 1050.00 mOhm 1.523In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 330 nH 2 % 450 mA 1.05 Ohms - 40 C + 125 C 50 530 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.47 uH 0.470 A 1190.00 mOhm 1.472In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 470 nH 2 % 470 mA 1.19 Ohms - 40 C + 125 C 50 450 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD .56 NH 2% 459In Stock
2.000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 560 nH 2 % 400 mA 1.33 Ohms - 40 C + 125 C 50 390 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.62 uH 0.300 A 1400.00 mOhm 1.422In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 620 nH 2 % 300 mA 1.4 Ohms - 40 C + 125 C 45 375 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD 680 NH 2% 2.616In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 680 nH 2 % 400 mA 1.47 Ohms - 40 C + 125 C 45 360 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.75 uH 0.360 A 1540.00 mOhm 869In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 750 nH 2 % 360 mA 1.54 Ohms - 40 C + 125 C 45 360 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.82 uH 0.400 A 1610.00 mOhm 1.818In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 820 nH 2 % 400 mA 1.61 Ohms - 40 C + 125 C 45 330 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 2.20 uH 0.280 A 2800.00 mOhm 4In Stock
4.000Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 2.2 uH 2 % 280 mA 2.8 Ohms - 40 C + 125 C 28 100 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1.80 uH 0.300 A 2600.00 mOhm
1.900Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 1.8 uH 2 % 300 mA 2.6 Ohms - 40 C + 125 C 28 120 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1.20 uH 0.310 A 2000.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 1.2 uH 5 % 310 mA 2 Ohms - 40 C + 125 C 35 200 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1.50 uH 0.330 A 2300.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 1.5 uH 5 % 330 mA 2.3 Ohms - 40 C + 125 C 28 150 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1.80 uH 0.300 A 2600.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 1.8 uH 5 % 300 mA 2.6 Ohms - 40 C + 125 C 28 120 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.70 uH 0.290 A 3200.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 2.7 uH 5 % 290 mA 3.2 Ohms - 40 C + 125 C 22 90 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel