LQP RF Film Type Inductors

Murata Electronics LQP RF Film Type Inductors are offered in a case size range from 01005 to 0603, supporting the trend toward miniaturized sizes. Because the micromachining of coil patterns is enabled by forming the electrodes using a photolithography technique, the LQP series features smaller sizes and high Q characteristics while offering a portfolio with inductance values that both deviate minimally and are finely graded. These inductors have a 100pH to 470nH inductance range in a compact package with SMD terminations. Murata LQP RF Film Type Inductors are ideal for use in the matching and resonance circuits of RF units that require smaller sizes as well as minimal tolerance in inductance and finely graded inductance levels. LQP inductors are also ideal for choke circuits that demand miniature sizes and low RDC. AEC-Q200 variants are available.

Types of Inductors, Chokes & Coils

Change category view
Results: 1.720
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Inductance Tolerance Maximum DC Current Termination Style Maximum Operating Temperature Qualification
Murata Electronics RF Inductors - SMD 150 NH 3% 39.440In Stock
Min.: 1
Mult.: 1
Reel: 15.000

150 nH 5 % 80 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 9.519In Stock
Min.: 1
Mult.: 1
Reel: 15.000

160 nH 3 % 70 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 14.145In Stock
Min.: 1
Mult.: 1
Reel: 15.000

180 nH 5 % 70 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 23.452In Stock
Min.: 1
Mult.: 1
Reel: 15.000

200 nH 3 % 60 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

220 nH 3 % 60 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 240 NH 3% 13.526In Stock
Min.: 1
Mult.: 1
Reel: 15.000

240 nH 3 % 60 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 1nH 800mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ1N0B02D 2.029In Stock
Min.: 1
Mult.: 1
Reel: 15.000

1 nH 0.1 nH 800 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQP03HQ6N8H02D 5.090In Stock
Min.: 1
Mult.: 1
Reel: 15.000

6.8 nH 3 % 300 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 5.402In Stock
30.000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 30.000

1.2 nH 0.05 nH 800 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 923In Stock
15.000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 15.000

8.2 nH 3 % 300 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD .6 NH +-.05NH 3.456In Stock
15.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 15.000

600 pH 0.05 nH 1.1 A SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD .8 UH .1NH 567In Stock
15.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 15.000

800 pH 0.1 nH 1.1 A SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 10 NH 3% 10.672In Stock
15.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 15.000

10 nH 3 % 300 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 11 NH 3% 23.203In Stock
Min.: 1
Mult.: 1
Reel: 15.000

11 nH 3 % 300 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 1.1 NH .05% 6.402In Stock
15.000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 15.000

1.1 nH 0.05 nH 1.1 A SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 1.2 NH +-.1NH 13.011In Stock
15.000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 15.000

1.2 nH 0.1 nH 1.1 A SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 1.3 NH .1% 9.999In Stock
15.000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 15.000

1.3 nH 0.1 nH 1.1 A SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 1.4 NH .1% 8.287In Stock
15.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 15.000

1.4 nH 0.1 nH 1.1 A SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 1.5 NH +-.1NH 460In Stock
45.000Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 15.000

1.5 nH 0.1 nH 1 A SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 1.7 NH +-.1NH 11.837In Stock
12.500Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 15.000

1.7 nH 0.1 nH 800 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 1.9 NH +-.1NH 1.982In Stock
45.000On Order
Min.: 1
Mult.: 1
Reel: 15.000

1.9 nH 0.1 nH 600 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 22 NH 3% 2.786In Stock
15.000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 15.000

22 nH 3 % 250 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 2.1 NH 0.1% 12.113In Stock
15.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 15.000

2.1 nH 0.05 nH 600 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 2.3 NH +-.1NH 12.755In Stock
15.000Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 15.000

2.3 nH 0.1 nH 600 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 2.4 NH .1% 9.745In Stock
15.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 15.000

2.4 nH 0.1 nH 600 mA SMD/SMT + 125 C