Automotive-Grade Products

TAIYO YUDEN Automotive-Grade Products consist of AEC-Q200 qualified and TS-16949 factory-certified multilayer ceramic capacitors (MLCCs), inductors, and ferrite beads that withstand the harsh conditions required of automotive applications.  Featuring long lifetimes and low failure rates, these high-reliability components are also suitable for industrial equipment and medical equipment. TAIYO YUDEN uses its own raw materials and advanced technologies for greater control and flexibility on the assembly line.

Results: 388
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LSDND3030KKT1R0M RPLCMT PN 3030 1uH 86mOhmsur Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1212 (3030 metric) Unshielded 1 uH 20 % 2.4 A 86 mOhms 5.2 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND3030KKT1R5M RPLCMT PN 3030 1.5uH 100mOhmsur Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1212 (3030 metric) Unshielded 1.5 uH 20 % 2.1 A 100 mOhms 3.5 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND3030KKT3R3M RPLCMT PN 3030 3.3uH 248mOhms 1350mAur Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1212 (3030 metric) Unshielded 3.3 uH 20 % 1.35 A 248 mOhms 2.4 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND3030KKTR47M RPLCMT PN 3030 .47uH 39mOhms 3.9Aur Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1212 (3030 metric) Unshielded 470 nH 20 % 3.9 A 39 mOhms 6.5 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND2020MKT1R5M RPLCMT PN 2020 1.5uH 86mOhms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 0808 (2020 metric) Unshielded 1.5 uH 20 % 1.65 A 86 mOhms 2.3 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND2020MKT4R7M RPLCMT PN 2020 4.7uH 242mOhms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 0808 (2020 metric) Unshielded 4.7 uH 20 % 950 mA 242 mOhms 1.3 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND2020MKTR47M RPLCMT PN 2020 .47uH 46mOhmsur Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 0808 (2020 metric) Unshielded 470 nH 20 % 2.3 A 46 mOhms 4.8 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND2020MKTR68M RPLCMT PN 2020 .68uH 58mOhms 2Aur Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 0808 (2020 metric) Unshielded 680 nH 20 % 2 A 58 mOhms 4.1 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND2020MKTR68M RPLCMT PN 2020 .68uH 58mOhms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 0808 (2020 metric) Unshielded 680 nH 20 % 2 A 58 mOhms 4.1 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND3030MKT3R3M RPLCMT PN 3030 3.3uH 167mOhmsur Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1212 (3030 metric) Unshielded 3.3 uH 20 % 1.65 A 167 mOhms 2.7 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND3030MKT3R3M RPLCMT PN 3030 3.3uH 167mOhms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1212 (3030 metric) Unshielded 3.3 uH 20 % 1.65 A 167 mOhms 2.7 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND3030MKT4R7M RPLCMT PN 3030 4.7uH 263mOhms 1350mAur Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1212 (3030 metric) Unshielded 4.7 uH 20 % 1.35 A 263 mOhms 2.3 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND3030MKTR30M RPLCMT PN 3030 .3uH 20mOhms 5.5Aur Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1212 (3030 metric) Unshielded 300 nH 20 % 5.5 A 20 mOhms 9.2 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND3030MKTR47M RPLCMT PN 3030 .47uH 27mOhms 4.7Aur Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1212 (3030 metric) Unshielded 470 nH 20 % 4.7 A 27 mOhms 7.5 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND4040MKT100M RPLCMT PN 4040 10uH 330mOhmsur Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1616 (4040 metric) Unshielded 10 uH 20 % 1.4 A 330 mOhms 2 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND4040MKT1R0M RPLCMT PN 4040 1uH 47mOhms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1616 (4040 metric) Unshielded 1 uH 20 % 3.5 A 47 mOhms 7.5 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-CDND4040MKT1R0MM RPLCMT PN 4040 1.0uH 36mOhms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1616 (4040 metric) Unshielded 1 uH 20 % 4.5 A 36 mOhms 6.2 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND4040MKT1R5M RPLCMT PN 4040 1.5uH 65mOhms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1616 (4040 metric) Unshielded 1.5 uH 20 % 3.3 A 65 mOhms 5.4 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-CDND4040MKT1R5MM RPLCMT PN 4040 1.5uH 65mOhms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1616 (4040 metric) Unshielded 1.5 uH 20 % 3.2 A 65 mOhms 5.6 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND4040MKT2R2M RPLCMT PN 4040 2.2uH 92mOhms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1616 (4040 metric) Unshielded 2.2 uH 20 % 2.5 A 92 mOhms 4.5 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-CDND4040MKT2R2MM RPLCMT PN 4040 2.2uH 79mOhms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1616 (4040 metric) Unshielded 2.2 uH 20 % 2.8 A 79 mOhms 4.5 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND4040MKT3R3M RPLCMT PN 4040 3.3uH 0.13ohms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1616 (4040 metric) Unshielded 3.3 uH 20 % 2.2 A 130 mOhms 4 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND4040MKT4R7M RPLCMT PN 4040 4.7uH 0.16ohms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1616 (4040 metric) Unshielded 4.7 uH 20 % 1.9 A 160 mOhms 3 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND4040MKT6R8M RPLCMT PN 4040 6.8uH 230mOhmsur Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1616 (4040 metric) Unshielded 6.8 uH 20 % 1.6 A 230 mOhms 2.2 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND4040MKTR47M RPLCMT PN 4040 .47uH 29mOhms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1616 (4040 metric) Unshielded 470 nH 20 % 4.6 A 29 mOhms 10 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel