Vishay IHLP Power Inductors - SMD

Results: 1.193
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD 47uH 20% High Temp AEC-Q200 30.367In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke 4040 Shielded 47 uH 20 % 3.1 A 178 mOhms 4.1 A - 55 C + 155 C 5.22 MHz Standard 10.16 mm 10.16 mm 4 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% 1.016In Stock
Min.: 1
Mult.: 1
Reel: 250

High Power Choke 17.15 mm x 4 mm x 17.15 mm Shielded 1.5 uH 20 % 23.5 A 4.73 mOhms 40 A - 55 C + 125 C Standard 17.15 mm 17.15 mm 4 mm Composite IHLP-6767DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1 ohms 20% AEC-Q200 3.572In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Choke 1616 (4040 metric) Shielded 1 uH 20 % 52.5 mOhms 7 A - 55 C + 125 C 64 MHz Standard 4.06 mm 4.06 mm 1.2 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.22uH 20% High Temp AEC-Q200 4.832In Stock
Min.: 1
Mult.: 1
Reel: 250

Power Choke 12.9 mm x 6.4 mm x 12.9 mm Shielded 220 nH 20 % 66 A 810 uOhms 68 A - 55 C + 155 C 113 MHz Standard 12.9 mm 12.9 mm 6.4 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1 ohms 20% 2.946In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Choke 1616 (4040 metric) Shielded 1 uH 20 % 47 mOhms 4.5 A - 55 C + 125 C 71 MHz Standard 4.06 mm 4.06 mm 1.2 mm Composite AEC-Q200 IHLP-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% 19.187In Stock
Min.: 1
Mult.: 1
Reel: 4.000

High Power Choke 2020 (5252 metric) Shielded 1 uH 20 % 4.4 A 46.5 mOhms 10.2 A - 55 C + 125 C 64 MHz Standard 5.18 mm 5.18 mm 1.2 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .33uH 20% 10.644In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2020 (5252 metric) Shielded 330 nH 20 % 12 A 8.2 mOhms 25 A - 55 C + 125 C 125 MHz Standard 5.18 mm 5.18 mm 2 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .68uH 20% 3.476In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Choke 2525 (6363 metric) Shielded 680 nH 20 % 16.5 A 5.76 mOhms 17 A - 55 C + 180 C 62.8 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-8A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .68uH 20% 5050mm SMT 3.247In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Choke 12.9 mm x 12.9 mm x 3.5 mm Shielded 680 nH 20 % 28 A 2.5 mOhms 49 A - 55 C + 125 C Standard 12.9 mm 12.9 mm 3.5 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% 500KHz 2.034In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Choke 17.15 mm x 7 mm x 17.15 mm Shielded 1 uH 20 % 55.5 A 1.27 mOhms 32 A - 55 C + 125 C 34 MHz Standard 17.15 mm 17.15 mm 7 mm Composite IHLP-6767GZ-11 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 220uH 20% AEC-Q200 735In Stock
Min.: 1
Mult.: 1
Reel: 200

Power Choke 6767 Shielded 22 uH 20 % 270 mOhms - 55 C + 125 C Standard 17.15 mm 17.15 mm 7 mm Composite AEC-Q200 IHLP-6767GZ-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2ohms 20% 3.907In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2020 (5252 metric) Shielded 2.2 uH 20 % 5.1 A 47.6 mOhms 6.4 A - 55 C + 155 C 43.1 MHz Standard 5.18 mm 5.18 mm 2 mm Composite IHLP-51 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .47uH 20% 6.518In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 470 nH 20 % 11 A 9.3 mOhms 18 A - 55 C + 125 C 96 MHz Standard 6.47 mm 6.47 mm 1.8 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 5.6uH 20% High Temp AEC-Q200 3.541In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Choke 2525 (6363 metric) Shielded 5.6 uH 20 % 5.3 A 45.6 mOhms 4.8 A - 55 C + 155 C 22.8 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .68uH 20% High Temp AEC-Q200 3.659In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Choke 2525 (6363 metric) Shielded 680 nH 20 % 16.5 A 5.76 mOhms 17 A - 55 C + 155 C 56.1 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 8.2uH 20% 950In Stock
Min.: 1
Mult.: 1
Reel: 250

High Power Choke 6767 Shielded 8.2 uH 20 % 11.5 A 17.6 mOhms 20 A - 55 C + 125 C 2 MHz Standard 17.15 mm 17.15 mm 4 mm Composite IHLP-6767DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% High Temp AEC-Q200 788In Stock
Min.: 1
Mult.: 1
Reel: 100

Power Choke 22 mm x 13 mm x 22 mm Shielded 1 uH 20 % 69 A 890 uOhms 71 A - 55 C + 155 C 25.7 MHz Standard 22 mm 22 mm 13 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1 ohms 20% High Temp AEC-Q200 7.788In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Choke 1212 (3030 metric) Shielded 1 uH 20 % 4.05 A 49.6 mOhms 4.3 A - 55 C + 125 C 87 MHz Standard 3.302 mm 3.302 mm 1.2 mm Composite AEC-Q200 IHLP-1212AB-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .1uH 20% 7.375In Stock
Min.: 1
Mult.: 1
Reel: 4.000

High Power Choke 1616 (4040 metric) Shielded 100 nH 20 % 12 A 5.5 mOhms 12 A - 55 C + 125 C 288 MHz Standard 4.06 mm 4.06 mm 1.2 mm Composite IHLP-11 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8ohms 20% 2.957In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2020 Shielded 6.8 uH 20 % 2.8 A 135.8 mOhms 2.6 A - 55 C + 155 C 24.8 MHz Flexible (Soft) 5.18 mm 5.18 mm 2 mm Composite IHLP-11 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8ohms 20% 2.679In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2020 (5252 metric) Shielded 6.8 uH 20 % 2.8 A 135.8 mOhms 2.6 A - 55 C + 155 C 24.8 MHz Standard 5.18 mm 5.18 mm 2 mm Composite IHLP-51 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 22uH 20% High Temp AEC-Q200 3.216In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Choke 2020 (5252 metric) Shielded 22 uH 20 % 270 mOhms - 55 C + 155 C Standard 5.18 mm 5.18 mm 3 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2uH 6.6A 26Mohm 3.100In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Choke Shielded 2.2 uH 20 % 6.6 A 26 mOhms 6.3 A - 55 C + 180 C 39.8 MHz Standard 5.18 mm 5.18 mm 3 mm Composite IHLP-8A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .68uH 20% 2.675In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 680 nH 20 % 11 A 9.4 mOhms 18 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.47uH 20% AEC-Q200 7.080In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Choke Shielded 470 nH 20 % Standard Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel