Pulse SLIC Series Power Inductors - SMD

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Series Packaging
Pulse Electronics Power Inductors - SMD INDUCTOR NL 1.489In Stock
Min.: 1
Mult.: 1
Reel: 200

Power Inductor 14.48 mm x 14.35 mm x 9.14 mm Shielded 5.1 uH 5.4 A 17.7 mOhms - 40 C + 130 C Standard 14.48 mm 14.35 mm 9.14 mm SLIC Reel, Cut Tape, MouseReel
Pulse Electronics PE-53652NL
Pulse Electronics Power Inductors - SMD INDUCTOR NL 1.737In Stock
Min.: 1
Mult.: 1

Power Inductor 15.75 mm x 15.24 mm x 9.91 mm 9 uH 5.5 A 28 mOhms - 40 C + 130 C Standard 15.75 mm 15.24 mm 9.91 mm SLIC Tray
Pulse Electronics PE-53690NLT
Pulse Electronics Power Inductors - SMD INDUCTOR 4.500In Stock
Min.: 1
Mult.: 1
Reel: 250

Power Inductor 810 nH 70 Ohms Standard SLIC Reel, Cut Tape
Pulse Electronics Power Inductors - SMD INDUCTOR NL 1.600In Stock
Min.: 1
Mult.: 1
Reel: 200

Power Inductor 17.78 mm x 17.02 mm x 9.91 mm Shielded 16 uH 7.2 A 18.7 mOhms - 40 C + 130 C Standard 17.78 mm 17.02 mm 9.91 mm SLIC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD IND 961In Stock
Min.: 1
Mult.: 1

Power Inductor 11.18 mm x 11.05 mm x 9.14 mm Shielded 114 uH 940 mA 405 mOhms - 40 C + 130 C Standard 11.18 mm 11.05 mm 9.14 mm SLIC Tray
Pulse Electronics Power Inductors - SMD INDUCTOR NL 1.413In Stock
Min.: 1
Mult.: 1
Reel: 150

Power Inductor 14.48 mm x 14.35 mm x 9.14 mm Shielded 383 uH 720 mA 862 mOhms - 40 C + 130 C Standard 14.48 mm 14.35 mm 9.14 mm SLIC Reel, Cut Tape, MouseReel


Pulse Electronics Power Inductors - SMD 50uH Toroid - SLIC 658In Stock
Min.: 1
Mult.: 1
Reel: 200

Power Inductor 17.78 mm x 17.02 mm x 9.91 mm Shielded 50 uH 2.6 A 133 mOhms - 40 C + 130 C Standard 17.78 mm 17.02 mm 9.91 mm SLIC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD INDUCTOR 1.359In Stock
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 11.18 mm x 11.05 mm x 9.14 mm Shielded 3.8 uH 4.8 A 17.3 mOhms - 40 C + 130 C Standard 11.18 mm 11.05 mm 9.14 mm SLIC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD IND 849In Stock
Min.: 1
Mult.: 1

Power Inductor 15.75 mm x 15.24 mm x 9.91 mm Shielded 7.9 uH 7.8 A 12.4 mOhms - 40 C + 130 C Standard 15.75 mm 15.24 mm 9.91 mm SLIC Tray
Pulse Electronics Power Inductors - SMD 192uH 732In Stock
Min.: 1
Mult.: 1
Reel: 200

Power Inductor 14.48 mm x 14.35 mm x 9.14 mm Shielded 192 uH 900 mA 560 mOhms - 40 C + 130 C Standard 14.48 mm 14.35 mm 9.14 mm SLIC Reel, Cut Tape
Pulse Electronics Power Inductors - SMD INDUCTOR NL 980In Stock
Min.: 1
Mult.: 1
Reel: 200

Power Inductor 15.75 mm x 15.24 mm x 9.91 mm Shielded 7.9 uH 7.8 A 12.4 mOhms - 40 C + 130 C Standard 15.75 mm 15.24 mm 9.91 mm SLIC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD IND 883In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 8.64 mm x 8.64 mm x 6.86 mm Shielded 1.01 uH 3.4 A 11 mOhms - 40 C + 130 C Standard 8.64 mm 8.64 mm 6.86 mm SLIC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD INDUCTOR NL 1.218In Stock
Min.: 1
Mult.: 1
Reel: 200

Power Inductor 14.48 mm x 14.35 mm x 9.14 mm Shielded 2.5 uH 8 A 8.3 mOhms - 40 C + 130 C Standard 14.48 mm 14.35 mm 9.14 mm SLIC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD INDUCTOR 508In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 11.18 mm x 11.05 mm x 9.14 mm Shielded 114 uH 940 mA 405 mOhms - 40 C + 130 C Standard 11.18 mm 11.05 mm 9.14 mm SLIC Reel, Cut Tape, MouseReel


Pulse Electronics Power Inductors - SMD INDUCTOR 962In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 11.18 mm x 11.05 mm x 9.14 mm Shielded 9.4 uH 2.8 A 43.4 mOhms - 40 C + 130 C Standard 11.18 mm 11.05 mm 9.14 mm SLIC Reel, Cut Tape


Pulse Electronics Power Inductors - SMD INDUCTOR NL 132In Stock
Min.: 1
Mult.: 1

Power Inductor 17.78 mm x 17.02 mm x 9.91 mm Shielded 16.1 uH 5.1 A 32 mOhms - 40 C + 130 C Standard 17.78 mm 17.02 mm 9.91 mm SLIC Tray
Pulse Electronics PE-53632NL
Pulse Electronics Power Inductors - SMD INDUCTOR NL 1.500In Stock
Min.: 1
Mult.: 1

Power Inductor 16.2 uH 2.7 A 63 mOhms - 40 C + 130 C Standard 14.48 mm 14.35 mm 9.14 mm SLIC Tray

Pulse Electronics Power Inductors - SMD IND 5In Stock
Min.: 1
Mult.: 1

Power Inductor 8.64 mm x 8.64 mm x 6.86 mm Shielded 1.01 uH 3.4 A 11 mOhms - 40 C + 130 C Standard 8.64 mm 8.64 mm 6.86 mm SLIC Tray
Pulse Electronics Power Inductors - SMD INDUCTOR NL 53In Stock
1.600Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 200

Power Inductor 14.48 mm x 14.35 mm x 9.14 mm Shielded 16.2 uH 2.7 A 72 mOhms - 40 C + 130 C Standard 14.48 mm 14.35 mm 9.14 mm SLIC Reel, Cut Tape, MouseReel
Pulse Electronics PE-53663NL
Pulse Electronics Power Inductors - SMD 9.3uH 7.2A 243In Stock
Min.: 1
Mult.: 1

Power Inductor 17.78 mm x 17.02 mm x 9.91 mm Shielded 16 uH 7.2 A 18.7 mOhms - 40 C + 130 C Standard 17.78 mm 17.02 mm 9.91 mm SLIC Tray
Pulse Electronics Power Inductors - SMD INDUCTOR 33In Stock
1.150Expected 25/05/2026
Min.: 1
Mult.: 1

Power Inductor 30.99 mm x 25.4 mm x 12.7 mm Shielded 4.7 uH 10.4 A 8.3 mOhms - 40 C + 130 C Standard 30.99 mm 25.4 mm 12.7 mm SLIC Tray


Pulse Electronics Power Inductors - SMD IND 537In Stock
Min.: 1
Mult.: 1

Power Inductor 11.18 mm x 11.05 mm x 9.14 mm Shielded 3.8 uH 4.8 A 17.3 mOhms - 40 C + 130 C Standard 11.18 mm 11.05 mm 9.14 mm SLIC Tray


Pulse Electronics Power Inductors - SMD INDUCTOR NL 40In Stock
Min.: 1
Mult.: 1

Power Inductor 14.48 mm x 14.35 mm x 9.14 mm Shielded 5.1 uH 5.4 A 17.7 mOhms - 40 C + 130 C Standard 14.48 mm 14.35 mm 9.14 mm SLIC Tray
Pulse Electronics Power Inductors - SMD INDUCTOR NL 478In Stock
Min.: 1
Mult.: 1
Reel: 200

Power Inductor 14.35 mm x 14.48 mm x 11.68 mm Shielded 9 uH 5.5 A 28 mOhms - 40 C + 130 C Standard 14.35 mm 14.48 mm 11.68 mm SLIC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Power Inductor 9.4uH, 10.9A, 12.3mOhms 39In Stock
Min.: 1
Mult.: 1
Reel: 100

Power Inductor 28.19 mm x 25.4 mm x 9.91 mm Shielded 9.4 uH 10.9 A 12.3 mOhms - 40 C + 130 C Standard 28.19 mm 25.4 mm 9.91 mm SLIC Reel, Cut Tape