Fastron 05HCP Series Power Inductors - Leaded

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Mounting Style Length Width Diameter Core Material Series Packaging
Fastron Power Inductors - Leaded 10uH 10% 1.600A 51In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 10 uH 10 % 1.49 A 90 mOhms 1.6 A - 55 C + 125 C 23 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel, Cut Tape
Fastron Power Inductors - Leaded 1000uH 10% 0.150A 73In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 1 mH 10 % 205 mA 4.42 Ohms 150 mA - 55 C + 125 C 1.5 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel, Cut Tape
Fastron Power Inductors - Leaded 150uH 10% 0.40A 155In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 150 uH 10 % 560 mA 635 mOhms 400 mA - 55 C + 125 C 4.3 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel, Cut Tape
Fastron Power Inductors - Leaded 18uH 10% 1.200A 45In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 18 uH 10 % 1.32 A 120 mOhms 1.2 A - 55 C + 125 C 14 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel, Cut Tape
Fastron Power Inductors - Leaded 220uH 10% 0.320A 192In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 220 uH 10 % 450 mA 965 mOhms 320 mA - 55 C + 125 C 3.5 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel, Cut Tape
Fastron Power Inductors - Leaded 47uH 10% 0.74A 927In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 47 uH 10 % 960 mA 218 mOhms 740 mA - 55 C + 125 C 8 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel, Cut Tape
Fastron Power Inductors - Leaded 470uH 10% 0.22A 500In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 470 uH 10 % 320 mA 1.95 Ohms 220 mA - 55 C + 125 C 2.35 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel, Cut Tape
Fastron Power Inductors - Leaded 6.8uH 20% 1.850A 20In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 6.8 uH 20 % 1.69 A 70 mOhms 1.85 A - 55 C + 125 C 35 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel, Cut Tape
Fastron Power Inductors - Leaded 82uH 10% 0.55A 110In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 82 uH 10 % 720 mA 370 mOhms 550 mA - 55 C + 125 C 6 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel, Cut Tape
Fastron Power Inductors - Leaded 820uH 10% 0.170A 200In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 820 uH 10 % 240 mA 3.75 Ohms 170 mA - 55 C + 125 C 1.76 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel, Cut Tape
Fastron Power Inductors - Leaded 1500uH 10% 0.125A Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 1.5 mH 10 % 168 mA 6.62 Ohms 125 mA - 55 C + 125 C 1.2 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel
Fastron Power Inductors - Leaded 33uH 10% 0.87A Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 33 uH 10 % 1.07 A 172 mOhms 870 mA - 55 C + 125 C 10 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel