Fastron 05CCM Series RF inductors - Leaded

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 2.809In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Choke Axial Shielded 1 uH 20 % 890 mA 300 mOhms - 55 C + 125 C 53 200 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 3.220In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Choke Axial Shielded 2.7 uH 20 % 400 mA 1.36 Ohms - 55 C + 125 C 35 120 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 3.355In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Choke Axial Shielded 220 nH 10 % 1.88 A 48 mOhms - 55 C + 125 C 50 450 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 3.428In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Choke Axial Shielded 1.8 uH 10 % 570 mA 675 mOhms - 55 C + 125 C 30 150 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 3.735In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Choke Axial Shielded 470 nH 20 % 1.48 A 97 mOhms - 55 C + 125 C 55 310 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Choke Axial Shielded 1 uH 10 % 890 mA 300 mOhms - 55 C + 125 C 53 200 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Choke Axial Shielded 1.2 uH 10 % 820 mA 360 mOhms - 55 C + 125 C 30 180 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Choke Axial Shielded 1.2 uH 20 % 820 mA 360 mOhms - 55 C + 125 C 30 180 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Choke Axial Shielded 1.5 uH 10 % 680 mA 520 mOhms - 55 C + 125 C 30 160 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Choke Axial Shielded 1.5 uH 20 % 680 mA 520 mOhms - 55 C + 125 C 30 160 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Choke Axial Shielded 1.8 uH 20 % 570 mA 675 mOhms - 55 C + 125 C 30 150 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Choke Axial Shielded 2.2 uH 10 % 480 mA 1 Ohms - 55 C + 125 C 35 135 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Choke Axial Shielded 2.2 uH 20 % 480 mA 1 Ohms - 55 C + 125 C 35 135 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Choke Axial Shielded 2.7 uH 10 % 400 mA 1.36 Ohms - 55 C + 125 C 35 120 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Choke Axial Shielded 100 nH 10 % 2.8 A 25 mOhms - 55 C + 125 C 50 700 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Choke Axial Shielded 100 nH 20 % 2.8 A 25 mOhms - 55 C + 125 C 50 700 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Choke Axial Shielded 120 nH 10 % 2.56 A 35 mOhms - 55 C + 125 C 50 600 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Choke Axial Shielded 120 nH 20 % 2.56 A 35 mOhms - 55 C + 125 C 50 600 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Choke Axial Shielded 150 nH 10 % 2.31 A 38 mOhms - 55 C + 125 C 50 530 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Choke Axial Shielded 150 nH 20 % 2.31 A 38 mOhms - 55 C + 125 C 50 530 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Choke Axial Shielded 180 nH 10 % 2.2 A 43 mOhms - 55 C + 125 C 50 490 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Choke Axial Shielded 180 nH 20 % 2.2 A 43 mOhms - 55 C + 125 C 50 490 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Choke Axial Shielded 220 nH 20 % 1.88 A 48 mOhms - 55 C + 125 C 50 450 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Choke Axial Shielded 270 nH 10 % 1.76 A 55 mOhms - 55 C + 125 C 50 400 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Choke Axial Shielded 270 nH 20 % 1.76 A 55 mOhms - 55 C + 125 C 50 400 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel